5206514-1 by TE Connectivity

Overview of 5206514-1 by TE Connectivity

The SLIDING LOCK POST KIT referred as 5206514-1 is a D Sub Locking Post Assembly featuring a #4-40 thread size and a screw length of 10.41mm. Provided under TE Connectivity’s Amplimite series, this part promises a reliable mechanical interface for D-sub connector assemblies, ensuring secured connections in various electronic equipment. The accessory is designated for a locking post assembly application, suitable for various mounting options such as screws. With compliance to RoHS, this product is constructed from steel, emphasizing durability and robustness. Additionally, it is currently active in production as per its life cycle status.

Industry Applications for 5206514-1

  • Aerospace and Defense: In the aerospace sector, components must adhere to stringent reliability standards. The 5206514-1 could potentially be utilized in avionics and military communication equipment, where secured and reliable D-sub connections are crucial. The steel material and robust design provide the necessary durability required in these environments. However, as this part is not MIL-spec confirmed, its usage would need thorough validation by the engineering team.
  • Energy and Power Systems: This locking post kit could potentially find application in control systems for power generation facilities or electrical grids. The reliability provided by the Amplimite series specifications might make it suitable for environments that require strong mechanical supports to withstand vibrations or prevent accidental disconnects during critical operations.
  • Robotics and Drones: In robotics and unmanned aerial vehicles (UVAs), secure connections are essential for the reliable transmission of data and power across different systems. The 5206514-1 could potentially aid in ensuring these connections remain secure even under dynamic conditions. However, engineering approval and further assessments would be required.

Note: These industry applications are conceptual and illustrative. Actual application in specific industries would need rigorous analysis and verification by engineering teams to ensure compliance with industry standards and specific requirements.

About TE Connectivity

TE Connectivity is a significant player in the field of electronic components, known for their broad range of connector and assembly products. Their expertise particularly extends to Assembly Items, where the 5206514-1 forms a part of their extensive portfolio. This product and others in the Amplimite series reflect TE Connectivity’s focus on producing connector accessories that combine innovation with reliable performance in harsh environments. TE Connectivity’s manufacturing capabilities and commitment to quality have made its products widely acceptable in various industrial applications, ensuring they meet both the specific needs as well as general industry standards.

Where to Find 5206514-1 by TE Connectivity

To purchase the 5206514-1, it’s recommended to use FindChips.com for real-time inventory and pricing information from various distributors. Historically, this part has been available from distributors like Master Electronics, FDH Electronics, Avnet Abacus, and DigiKey. However, availability can vary, so checking on FindChips will provide the most current stock levels and competitive prices. For those looking for alternatives to Assembly Items, FindChips offers access to a wide range of parts from TE Connectivity or other manufacturers.

Compare pricing for 5206514-1 and other Assembly Items / Connector Support at findchips.com