Overview of 520L103KT16T by Kyocera AVX Components
The 520L103KT16T by Kyocera AVX Components is a multilayer ceramic capacitor (MLCC) characterized by its suitability for surface mounting on a 0402 chip size. This part stands out due to its capacitance value of 0.01 µF and voltage rating of 16V. Equipped with an X7R dielectric material, it offers stable electrical characteristics within a temperature range of -55 °C to +125 °C. The component’s dimensional attributes include a length of 1.016 mm, a width of 0.508 mm, and a height of 0.61 mm. The two-terminal capacitor features a temperature coefficient of 15% ppm/°C and tolerances of ±10% for both positive and negative variances in capacitance.
Among its certifications, the 520L103KT16T is compliant with RoHS, REACH, and carries the ECCN Code “EAR99”, which simplifies the process of international trade to most destinations. It is encapsulated within a rectangular package that is optimized for automated surface-mount technology (SMT) processes. Each capacitor is finished with tin and an underlying nickel barrier, ensuring robust solderability and operational longevity.
This component falls into the broader category of Fixed Capacitors, which are essential in offering stability, filtering, and decoupling functionalities within electronic circuits.
Industry Applications for 520L103KT16T
The 520L103KT16T is versatile, given its specifications, and could serve multiple industry applications. Its robust temperature range and stability in performance make it suitable for intricate electronic configurations. Note, the mentioned use cases are hypothetical and should be assessed further by engineering teams specific to each industry:
- Telecommunications: This capacitor could potentially be used in telecommunications equipment, including base stations and routers, where stability over a range of temperatures and conditions is critical.
- Consumer Electronics: Devices such as smartphones and tablets could integrate this component for its effective decoupling and noise reduction capabilities on power lines within compact spaces.
- Aerospace and Defense: The temperature and voltage characteristics of the 520L103KT16T might make it suitable for use in avionics and military-grade equipment, requiring stable performance under extreme environmental conditions.
- Electronic Manufacturing: In industrial electronics production, this capacitor can be a staple in the production of printed circuit boards (PCBs) for various applications, given its compatibility with SMT processes.
- Computing and Data Storage: Potentially applicable in servers and storage devices, facilitating signal integrity and power management at a granular component level.
These potential applications are conceptual and should be validated for specific design requirements and industry standards.
About Kyocera AVX Components
Kyocera AVX Components is a prominent manufacturer in the electronic component industry, specializing in a wide range of capacitor technologies, including ceramic, tantalum, and advanced capacitors. Their expertise in producing Fixed Capacitors is widely acknowledged, with products like the 520L103KT16T standing as testament to their commitment to quality and performance. The company operates globally, providing components that serve a multitude of applications from industrial to consumer electronics. Kyocera AVX’s ability to manufacture parts that meet stringent specifications and standards reflects their position as a leader in the capacitor market.
Where to Find 520L103KT16T by Kyocera AVX Components
To source the 520L103KT16T, potential buyers should consider using platforms like findchips.com. On this website, they can not only find availability but also compare current stock levels and pricing among several distributors. Historically, distributors such as DigiKey, Mouser Electronics, and Newark have stocked this component. However, inventory status can fluctuate; users are encouraged to verify current availability and pricing directly via Findchips for the most accurate information.
To explore alternative parts similar to 520L103KT16T, potential purchasers might examine other Fixed Capacitors offered by Kyocera AVX or other manufacturers, enhancing the breadth and depth of procurement options available to them.