Overview of 52610-1072 by Molex
The Molex 52610-1072 is a card edge connector with a female receptacle configuration designed to accommodate 10 contacts in a single row. With a pitch spacing of 1mm and a surface mount termination, this connector supports a straightforward, compact installation process. It includes a locking feature that ensures stability and security in the connection, enhancing its reliability in various application scenarios. Known for its compliance with environmental standards, the 52610-1072 meets both RoHS and REACH guidelines, making it suitable for global markets. Additionally, this connector is part of the Easy-On 52610 series, which is recognized for its ease of use and robust performance in challenging conditions.
Industry Applications for 52610-1072
The 52610-1072 connector, given its features and attributes, might be suitable for various industry applications. Note that these potential industry uses are conceptual and should be rigorously verified by engineering teams for adherence to industry-specific standards.
- Consumer Electronics: The connector’s small pitch spacing and secure locking mechanism could make it a potential candidate for use in devices like smartphones, tablets, or wearables where compact and reliable connections are crucial. The durability rated at 30 cycles and operating temperature range from -40 °C to 85 °C align with the typical requirements of these consumer devices.
- Automotive: Although there is no specific mention of automotive standards compliance like AEC-Q100 in the provided data, connectors similar to the 52610-1072 are sometimes used in less critical automotive applications where standard commercial grade parts suffice. For instance, they could potentially connect low-power devices or sensors within a vehicle’s infotainment system where higher temperature and vibration resistance might not be as critical.
Please note, these are only illustrative examples and actual application will depend on further analysis and testing to meet the precise demands of these industries.
About Molex
Molex is a globally recognized provider of electronic solutions, including a wide range of connectors for diverse applications. In the realm of Headers and Edge Type Connectors, Molex offers innovative products designed to meet the rigorous demands of several industries. The 52610-1072 is part of Molex’s extensive portfolio, which covers everything from standard board-to-board connectors to sophisticated, high-density, high-speed interfaces. Molex is reputed for its high-quality manufacturing standards and attention to detail, making its connector solutions reliable for critical and high-performance applications.
Where to Find 52610-1072 by Molex
To purchase the Molex 52610-1072 connector, it is recommended to check current availability and pricing through reliable distributors. A valuable resource for this task is Findchips.com. By searching for 52610-1072, you can access real-time stock levels and get competitive pricing from several distributors. Historically, suppliers such as TestEquity LLC, Avnet Asia, Mouser Electronics, and Newark have stocked this part. However, for the most up-to-date information and to explore alternatives, you may want examine Headers and Edge Type Connectors from Molex or other manufacturers on Findchips.