Overview of 52793-0670 by Molex
The 52793-0670 is a card edge connector featuring 6 contacts arranged in a single row, designed primarily for surface mount applications. This component features a female connector with a right-angle orientation, making it suitable for perpendicular connections. The pitch of the connector is 0.039 inches, facilitating its use in compact spaces. Molex has included locking features to ensure a secure connection once the component is in place, and it comes with a beige color insulator that adds a distinct visual attribute while protecting the connections.
This Flex Cable Connector is tailored for printed circuit board (PCB) mounting and is noted for its RoHS compliance, indicating adherence to European standards on the restriction of hazardous substances. Such environmental credentials are complemented by an “Active” life cycle status, which assures its continued production and availability. Additional distinctive features include a 500 VAC dielectric withstanding voltage and an insulation resistance of 100 million ohms, ensuring excellent isolation and operational reliability under various electrical conditions.
Industry Applications for 52793-0670
Given its specifications and attributes, the 52793-0670 might potentially offer utility across a range of high-tech industries. The connector’s robust environmental compliance and performance characteristics suggest it could be favorable for several use cases:
- Space Technology and Aerospace: The ability of the 52793-0670 to operate effectively between -20 °C and 85 °C could make it suitable for applications facing variable atmospheric conditions, typically encountered in spacecraft or aviation technologies. The high insulation resistance ensures minimal electrical interference, which is crucial in critical space or aerospace instrumentation.
- Transportation and Logistics: Systems used in transportation infrastructure, such as signaling devices or electronic tracking systems, could potentially benefit from this type of connector because of its reliability and durability characteristics. The locking feature particularly enhances its application in environments where vibrations or movements are frequent.
- Renewable Energy: Devices in the renewable energy sector, including solar panel arrays and wind turbine controls, could also utilize these connectors. The high dielectric voltage and the environmental compliance are key factors supporting such applications within power-sensitive and eco-friendly operations.
Note: these potential industry applications are highly conceptual and would require appropriate analysis and verification by engineering teams to adhere to specific standards and design requirements.
About Molex
Molex is a globally recognized provider with an extensive portfolio in the electronics components sector, notable for manufacturing high-quality Headers and Edge Type Connectors. Their products, including the 52793-0670, are designed to offer reliability and performance, catering to a broad spectrum of industries. Molex’s connectors are used not just for individual applications but are integrated into larger assemblies providing essential interconnections in complex electronic systems.
Where to Find 52793-0670 by Molex
To locate and purchase the 52793-0670, potential buyers should consider using resources like Findchips.com. By visiting the detailed listings for this part, buyers can see real-time stock levels and pricing from various distributors. Historically, this part has been available at distributors including Master Electronics, Chip 1 Exchange, TME, and Mouser Electronics, among others. However, to view current availability and pricing, it’s recommended to check on findchips.com. Additionally, for those considering alternatives, the site’s section for Headers and Edge Type Connectors might offer suitable substitute products available from Molex or other manufacturers.