Overview of 53047-0210 by Molex
The 53047-0210 by Molex is a board connector that features 2 contacts, arranged in a single row. Designed for a wire-to-board connection, this male, straight connector offers a solder terminal for secure electrical contact. Its 0.049-inch pitch facilitates close placement on PCBs, optimizing space use without sacrificing performance. Additionally, the connector has a locking mechanism and a white insulator, enhancing its reliability and visual inspection capability. It is part of the Picoblade 53047 Series and is designed for through-hole mounting, providing a robust connection between the wire and board. The connector’s vertical orientation and the receptacle style make it versatile for various applications. Being RoHS compliant, it adheres to environmental standards limiting the use of hazardous substances in electronic components.
Given its detailed specification, including a body breadth of 0.126 inch, depth of 0.165 inch, and length of 0.167 inch, the 53047-0210 represents a highly precise engineering solution for secure, reliable connections. Also noteworthy is its feature set, including being polarized and shrouded, which prevents misconnections and protects contacts from damage, respectively. The insulator material, made from polyamide, offers excellent strength and thermal stability, ensuring the connector’s durability under varying environmental conditions.
Industry Applications for 53047-0210
The 53047-0210 connector might find suitability in a variety of applications within different industries, thanks to its compact size, precise contact spacing, and the reliability offered by its locking feature and RoHS compliance. Considering its attributes and the general requirements of electronic components in various sectors, here are subsected possibilities for its application:
- Telecommunications: In telecommunications equipment, this connector could potentially be used for internal connections within devices such as routers, switches, and modems. Its compact size and reliability make it suitable for the dense layouts commonly found in these products. The polarization and shrouding features could help prevent misconnections in the complex assemblies.
- Consumer Electronics: Considering the miniature scale and high reliability required in consumer electronics like smartphones, tablets, and wearables, the 53047-0210 could potentially be utilized for connecting small peripheral components to the main PCB. Its through-hole design offers a durable mount, essential for devices subjected to repeated stress.
- Industrial Control Systems: For industrial control systems, the robustness provided by the connector’s locking mechanism and the environmental compliance indicated by its RoHS certification could enable its usage in connecting sensors, actuators, and control units. The high vibration and temperature environments typical in industrial settings require connectors with secure locking and durable materials, as seen in this part.
It is important to emphasize that these potential industry applications are conceptual and illustrative. Engineering and design teams should perform comprehensive analysis and verification to ensure the 53047-0210 complies with the specific standards and requirements of their intended application.
About Molex
Molex is a globally recognized provider of electronic solutions, including a wide array of connectors and cable assemblies. Known for innovation and reliability, Molex’s products serve a variety of industries, from telecommunications to automotive. In the realm of Headers and Edge Type Connectors, Molex offers an extensive portfolio designed to meet diverse application requirements. The 53047-0210 is a testament to Molex’s commitment to providing high-quality, durable connectors that support the evolving needs of the electronics industry. Molex’s prowess in manufacturing connectors is backed by a long history of engineering expertise, focused on addressing the challenges of signal integrity, power distribution, and physical interconnectivity.
Where to Find 53047-0210 by Molex
To procure the 53047-0210 connector, it’s advised to start your search at findchips.com. This platform allows you to compare current stock levels and pricing from a variety of distributors. Additionally, if you’re looking for alternate parts to the 53047-0210 that might be offered by Molex or other manufacturers, exploring Headers and Edge Type Connectors can provide you with a broad range of options.
In the past, distributors such as TestEquity LLC, Master Electronics, Component Electronics, Inc., and Avnet Asia have been known to stock the 53047-0210. Other distributors like Chip 1 Exchange, Velocity Electronics, and Mouser Electronics have also offered this part. It’s important, however, to visit findchips.com to get the most current information regarding availability and pricing as stock levels and prices can fluctuate.