Overview of 53047-0410 by Molex
The 53047-0410 is a board connector characterized by 4 contacts aligned in a single row, designed for male gender with a straight mounting style. It features a small pitch of just 1.25mm, accommodating wires through a solder terminal connection. A notable aspect of this connector is its locking mechanism paired with a white insulator, making it both secure and visually distinct. This particular model falls under the PicoBlade 53047 Series, known for its compact and efficient design tailored for wire-to-board connector systems. Its physical dimensions include a relatively narrow body breadth of 0.126 inches, indicative of its suitability for applications where space is at a premium. Moreover, the connector is fully RoHS compliant, ensuring adherence to current environmental standards concerning hazardous substances.
According to the provided “Part Data Attributes” from findchips.com, the 53047-0410 also features polarization and shrouded terminals, enhancing its reliability and ease of use by preventing incorrect connections. The body material is specified as polyamide, a choice reflecting a good balance between mechanical strength, thermal stability, and electrical insulation properties. Furthermore, with a factory lead time of 17 weeks and 5 days at the time of writing, planning for procurement needs to factor in this lead-time.
Industry Applications for 53047-0410
The versatility of the 53047-0410, along with its compact size and reliability, makes it a potential candidate for a variety of industry applications. It is important to note that the suggestions below are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Telecommunications: Given its design for wire-to-board connections, the 53047-0410 could potentially be employed in telecommunications equipment such as routers, switches, or modems where compact and reliable connections are critical. The locking feature and polarized housing minimize the risk of accidental disconnections and incorrect wiring, crucial in maintaining uninterrupted service.
- Consumer Electronics: Devices like portable audio players, digital cameras, and smart home devices might utilize connectors like the 53047-0410 for their internal PCB connections owing to its small footprint and ease of assembly. Its RoHS compliance is particularly relevant in consumer electronics, where environmental regulations are stringent.
- Industrial Control: For applications in industrial environments where space is limited and reliability is paramount, such as in control boards or sensor arrays, the compact size and secure locking mechanism of this connector might offer a suitable solution.
- Computing: Small form factor PCs and other compact computing devices that require scaled-down internal connections might benefit from the use of the 53047-0410 connector. Its straight mounting style facilitates streamlined designs and efficient use of space inside enclosures.
These potential applications highlight the connector’s adaptability across various sectors, emphasizing the need for consultative selection based on specific project requirements and compliance considerations.
About Molex
Molex is an established name in the realm of electronic connectors, offering a wide range of solutions including headers and edge type connectors. The company’s dedication to innovation, quality, and reliability has made Molex a preferred choice for electronic components across multiple industries. The 53047-0410 is representative of Molex’s commitment to providing versatile and high-quality connectors, designed to meet the rigorous demands of modern electronic applications. Molex’s catalog spans various types of connectors, ensuring that whether the need is for basic connectivity or specialized requirements, there is likely a Molex product designed to meet such needs. Furthermore, their connectors, including Headers and Edge Type Connectors, are recognized for their performance and adherence to industry standards, making them suitable for a broad range of applications.
Where to Find 53047-0410 by Molex
For those looking to procure the 53047-0410 connector, findchips.com offers a comprehensive platform to research availability and pricing. By visiting the site, buyers can access up-to-date inventory levels from various distributors, facilitating a more informed and convenient procurement process. Historically, the part has been available at distributors such as TestEquity LLC, Master Electronics, Component Electronics, Inc, and Avnet Asia. To explore current stock status and to compare options, including alternative parts from Molex or other manufacturers in the Headers and Edge Type Connectors category, prospective buyers are encouraged to utilize the search and comparison features on findchips.com.