Overview of 53047-0510 by Molex
The Molex 53047-0510 is a board connector that features 5 contacts in a single row, designed with a male gender and a straight mounting style. The connector has a pitch of 0.049 inches and uses solder terminals for connection. It includes a locking mechanism and is characterized by a white insulator. This part falls into the category of a wire-to-board connector, specifically designed for vertical orientation and through-hole mounting. It is part of the Picoblade 53047 Series. The connector is RoHS compliant, ensuring it meets current environmental and safety standards.
Regarding its physical attributes, the connector has a receptacle body style with dimensions including a breadth of 0.126 inches, a depth of 0.165 inches, and a length of 0.315 inches. The component’s design includes additional features such as being polarized and shrouded to enhance connection reliability and user safety. The connector’s insulator material is polyamide, known for its good thermal stability and mechanical strength, and it comes in white. With a terminal pitch of 1.25 mm, this component assures precise alignment and spacing of connections. The connector’s contact material and finish are specified to ensure optimal electrical performance and durability.
Industry Applications for 53047-0510
The Molex 53047-0510 connector, due to its design and electrical characteristics, could potentially serve a variety of industry applications. Here, we explore possible use cases across several sectors, emphasizing the conditional nature of these applications. Note that these are conceptual illustrations requiring thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements.
- Telecommunications: This industry possibly utilizes the 53047-0510 for connections within telecommunications equipment such as routers, switches, and modems. The connector’s compact size and through-hole design might be particularly beneficial in densely packed PCBs commonly found in this equipment.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially employ this type of connector for internal data and power connections. The locking feature ensures secure attachment that is crucial for the reliability of portable devices.
- Industrial Automation: In industrial settings, where reliability and robustness are paramount, the 53047-0510 could find applications in control systems and sensors. Its polarized and shrouded design could help prevent connection mistakes in environments where vibrations or operator errors are a concern.
- Computing: Within desktop computers, servers, and storage systems, connectors like the 53047-0510 might be used for internal power distribution and data transmission. The connector’s straightforward solder terminations facilitate easy assembly and repairs.
These industry application ideas require further investigation and validation to ensure suitability and adherence to specific requirements.
About Molex
Molex is a globally recognized provider of electronic solutions, including a wide range of connectors and related products. The company is well-known for its innovation and quality in the connectors market, with a comprehensive portfolio that spans from simple, low-cost connectors to complex, high-speed systems. As it relates to Headers and Edge Type Connectors, Molex offers a variety of solutions tailored to meet diverse needs. The 53047-0510 is just one example of Molex’s commitment to providing reliable and innovative connectivity solutions. Molex’s expertise in developing and manufacturing connectors ensures that their products, including the 53047-0510 and similar parts, meet the highest standards for performance, reliability, and quality.
Where to Find 53047-0510 by Molex
To determine the best source for purchasing the Molex 53047-0510, or to find alternative Headers and Edge Type Connectors connectors offered by Molex or other manufacturers, it is highly recommended to conduct research on findchips.com. This platform can provide current stock levels, pricing, and distributor information for the 53047-0510. Historically, distributors such as Win Source Electronics, Master Electronics, Avnet Asia, and Mouser Electronics have carried this part. However, inventory can fluctuate, so visiting findchips.com will ensure access to the most up-to-date information.