53047-0810 by Molex

Overview of 53047-0810 by Molex

The 53047-0810 by Molex is a part of the PicoBlade series, reflecting a commitment to innovation in micro solutions. This board connector features 8 male contacts, arranged in a single row, with a pitch spacing of 1.25mm, making it a highly compact and efficient solution for wire-to-board connectivity. The contacts are designed for through-hole vertical mounting, which is optimal for streamlined board profiles. It comes with a locking mechanism, ensuring secure and reliable connections, and a white polyamide insulator that adds to the component’s durability.

The connector supports a variety of connector systems, particularly wire-to-board setups, and is RoHS compliant, adhering to the latest environmental standards regarding the restriction of hazardous substances in electronic equipment. With additional features such as polarized and shrouded headers, the 53047-0810 offers enhanced usability and installation safety. As of this writing, the factory lead time for this product is 19 weeks.

Industry Applications for 53047-0810

The 53047-0810 by Molex could potentially be utilized in various technology and engineering fields due to its versatile design and specifications. Here are some potential industry applications:

  • Consumer Electronics: Devices such as smartphones, laptops, and tablets might utilize such connectors for internal battery connections or peripheral interfaces. The compact size and reliable contact integrity are crucial in these devices with limited internal space.
  • Computing and Data Storage: In desktop computers, servers, and large-scale storage systems where boards need to connect efficiently, the 53047-0810 could potentially offer a robust solution for data transmission pathways through its 1.25mm pitch spacing and locking feature.
  • Internet of Things (IoT): The small pitch and the ability to securely lock could make this connector an option for smart home devices, such as smart thermostats or security cameras, where stable connections are essential for reliable device operation.
  • Electronic Manufacturing: During the assembly or prototyping phases, the use of connectors like the 53047-0810 with a standardized 1.25mm pitch can facilitate uniformity and ease of design across various circuit boards.
  • Robotics and Drones: In robotics and drones, connectors must handle frequent movement and vibrations. The locking feature and the durable insulator of this particular model provide an additional layer of reliability important in such dynamic applications.

Please note that these applications are conceptual and would require further verification by engineering and design teams to ensure compliance with specific industry standards and applicability in distinct environments.

About Molex

Molex is a globally recognized provider in the manufacturing of electronic solutions, notably in the realm of connectors and interface technologies. They are known for their wide range of products including Headers and Edge Type Connectors. Their 53047-0810 part reflects their expertise and innovation in micro connector systems, such as the PicoBlade series. As such products emphasize performance in minimal form factors, Molex continues to be a significant player in supplying electronic components that meet rigorous industrial demands with reliability and efficiency.

Where to Find 53047-0810 by Molex

To purchase the 53047-0810 connector, or to find similar alternatives, visitors should explore findchips.com. This platform allows for deep comparison across different suppliers, ensuring that you can find the best availability and price. Historically, this part has been available from distributors such as TestEquity LLC, Master Electronics, and Avnet Asia, among others. However, for the most accurate and current stock levels and pricing, please check directly on Findchips.

Compare pricing for 53047-0810 and other Headers and Edge Type Connectors / Connectors at findchips.com