53047-1410 by Molex

Overview of 53047-1410 by Molex

The 53047-1410 is a board connector designed with 14 contacts, arranged in a single row. It features a male configuration with straight terminals, making it suitable for various electronic applications. With a pitch of 0.049 inches (1.25 mm), this connector is designed for solder terminal connections and incorporates a locking mechanism for added security. The insulator is white, and the body is made from polyamide material. This component falls under the subcategory of Headers and Edge Type Connectors, which are essential for establishing electrical connections between circuit boards and components.

The attributes of the 53047-1410 include a body length of 0.758 inches, a body breadth of 0.126 inches, and a body depth of 0.165 inches. It has a terminal length of 0.09 inches, and the contact finish for termination is tin. Additionally, it is noted that multiple mating parts are available for this connector, offering versatility in use. Compliance with the RoHS directives and being lead-free indicates that this part is suitable for environmentally responsible designs.

At present, the factory lead time for this part is approximately 14 weeks and 4 days. As this information is subject to change, it may be beneficial for procurement teams to check for the most current lead times directly through authorized distributors.

Industry Applications for 53047-1410

Given the characteristics and functionalities of the 53047-1410, there are several potential industry applications where this connector might be utilized:

  • Industrial Automation: In automation systems, this connector could be used in control panels, connecting various sensors and actuators. The robust solder terminal design and polarized housing ensure secure connections in complex machinery.
  • Consumer Electronics: This part might find applications in consumer electronics such as gaming consoles or audio equipment where compact and reliable connections are required. Its locking mechanism may help maintain consistent connectivity in environments subject to movement.
  • Telecommunications: In telecommunication devices, the 53047-1410 could potentially connect different circuit boards, facilitating efficient data transmission and signaling.
  • Aerospace and Defense: Although there are no specific compliance markings indicated in the part’s attributes, the reliability and performance might make this connector suitable for use in aerospace applications where environmental conditions can be extreme.
  • Robotics and Drones: In drones, this connector could be used for interfacing between the flight controller and various peripheral components. The compact design and soldering capabilities may allow for space-efficient and reliable connections.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Molex

Molex LLC is a manufacturer well-versed in producing a range of electronic connectors, including the 53047-1410, which belongs to their extensive catalog of Headers and Edge Type Connectors. This company is known for its commitment to quality and innovation in connector technology, catering to various industries including automotive, telecommunications, and consumer electronics.

Their Headers and Edge Type Connectors are designed to meet a wide array of connection needs, characterized by features such as polarized and shrouded designs for secure mating. Molex also offers similar parts within this category, enhancing the adaptability of their products across multiple applications.

Research Price and Stock for 53047-1410 by Molex on Findchips.com

For those looking to acquire the 53047-1410, it is advisable to research stock and pricing on Findchips. You can also explore the subcategory of Headers and Edge Type Connectors to identify alternate parts that may fit your requirements offered by Molex or other manufacturers. Historically, the 53047-1410 has been available at various distributors, including:

  • Master Electronics
  • Chip-Germany GmbH
  • TME
  • Mouser Electronics

However, it is essential to refer to Findchips for the most up-to-date availability and pricing information.

Compare pricing for 53047-1410 and other Headers and Edge Type Connectors at findchips.com