Overview of 530470610 by Molex
The Molex 530470610 is a vertical header featuring 6 contacts in a single row, designed for board-to-board connections. As part of the larger family of Headers and Edge Type Connectors, this male connector incorporates straight solder terminals for secure attachment to printed circuit boards (PCBs). Compliance with RoHS standards underscores its suitability for use in a variety of modern electronic applications that prioritize environmental concerns. The connector’s pitch, the distance between the centers of two adjacent contacts, is 1.25mm, accommodating compact designs without sacrificing reliability or ease of use.
Key specifications include a ‘shrouded’ additional feature, which helps protect connector pins and ensures correct orientation upon mating, enhancing its durability and reliability. The connector is characterized by its ‘General Purpose’ option, indicating its versatility across different electronic applications. Moreover, its materials and construction are designed to meet UL 94V-0 flammability standards, providing additional safety assurances.
Industry Applications for 530470610
The versatile design and specifications of the 530470610 connector allow its potential application across a diverse range of industries. While telecommunications is explicitly mentioned among possible applications, various sectors might benefit from integrating this connector into their electronic devices or systems. Below are illustrative use cases across industries:
- Consumer Electronics: In gadgets such as smart home devices, wearables, or portable audio equipment, the compact and reliable nature of the 530470610 could ensure stable internal connections while minimizing space requirements.
- Industrial Automation: Sensors, controllers, and interface modules in manufacturing settings might utilize this type of connector owing to its robust build and ease of integration into complex electronic systems.
- Computing and Networking: Given the increasing density of connections within data centers, the 530470610’s small pitch and vertical mounting style potentially provide an efficient solution for space-constrained board designs in servers or network switches.
- Telecommunications Equipment: As directly mentioned, this connector finds clear utility in devices requiring compact, reliable connections such as modems, routers, or telecommunications infrastructure equipment.
It’s key to note that these potential industry applications are only conceptual/illustrative and require meticulous analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Molex
Molex is a globally recognized provider of electronic solutions, including an extensive array of connectors, such as those in the Headers and Edge Type Connectors subcategory. Known for their innovation and quality, Molex’s offerings address a wide spectrum of interconnection, interface, and automation challenges. The 530470610 is a testament to Molex’s commitment to providing versatile and durable components catered to a variety of technical requirements. Molex’s extensive portfolio encompasses connectors that satisfy an array of applications, from simple board-to-board connectors to complex multi-pin arrangements, highlighting their prowess in addressing diverse engineering demands.
Where to Find 530470610 by Molex
For procurement specialists and engineers looking for the 530470610 connector, findchips.com offers a comprehensive platform to locate this part from various distributors. The site provides up-to-date information on stock levels, pricing, and detailed part specifications. Historically, the 530470610 has been available from distributors including Avnet Asia, Sager, TTI, Avnet Americas, Heilind Electronics – Europe, TTI Europe, and DigiKey, among others. As stock levels and distributor inventory can fluctuate, checking findchips.com is recommended for the most current availability and competitive pricing.
Moreover, for those considering alternatives or variants of the Molex 530470610, findchips.com’s Headers and Edge Type Connectors section offers a wide selection of similar components from Molex and other manufacturers, facilitating comparison and selection based on technical requirements and budgetary considerations.