530L104KT16T by Kyocera AVX Components

Overview of 530L104KT16T by Kyocera AVX Components

The 530L104KT16T by Kyocera AVX Components is a ceramic capacitor designed with multilayer technology, offering a capacitance of 0.1 µF in a compact 0402 chip size. Characterized by its X7R dielectric material, this capacitor maintains a stable capacitance across a wide temperature range, showing only a 15% change in capacitance with temperature variations. It is engineered for surface mount applications, providing an easy-to-use solution for a wide array of electronic circuit designs.

This component is specified for a working voltage of 16V and tolerances of ±10% for both positive and negative variances. The compliance with the RoHS directive ensures that this part can be used in environmentally sensitive applications. The 530L104KT16T’s operational temperature range spans from -55 °C to +125 °C, making it versatile for use in various environments. Additionally, its rectangular package and nickel (Ni) barrier with a pure tin (Sn) termination facilitate better solderability and long-term reliability.

The component is considered active in terms of its product life cycle, indicating ongoing manufacturing and availability. Its application is further broadened by its compliance with the REACH standard and an EAR99 ECCN code, which simplifies the process of international trade. Given these attributes, the 530L104KT16T serves as a reliable choice for designers looking to balance performance with environmental compliance in their systems.

Industry Applications for 530L104KT16T

Given its electrical and physical characteristics, the 530L104KT16T can serve various industries, from industrial automation to renewable energy systems. Below are some of the industries and potential applications for this versatile capacitor, with a note that these suggestions are conceptual and require verification by design engineering teams:

  • Industrial Automation: In the context of industrial automation, the 530L104KT16T might be used in control panels, sensors, and actuators, where stability across a broad temperature range is crucial for reliable system performance. Its X7R dielectric material and the wide operating temperature range provide the necessary robustness for such demanding environments.
  • Renewable Energy: Renewable energy systems, including solar inverters and wind turbine controls, could benefit from the reliability and environmental compliance of the 530L104KT16T. Devices in these fields require components that can withstand variable temperatures and conditions while maintaining consistent performance, a key characteristic of this ceramic capacitor.
  • Robotics and Drones: Robotics and drone technologies, where precision and reliability are paramount, could incorporate the 530L104KT16T in their power distribution, control systems, or communication modules. The compact size and surface mount design of this capacitor make it suitable for the space-constrained PCBs typical of advanced robotics and drone applications.
  • Please note that these potential applications are illustrative and further analysis by engineering and design teams is essential to ascertain the fit and compliance of the 530L104KT16T within specific applications.

    About Kyocera AVX Components

    Kyocera AVX Components is a leading manufacturer in the electronics industry, specializing in the production of a wide array of electronic components, including a strong portfolio in Fixed Capacitors. Their capacitors are known for their high quality, reliability, and innovation, making them a preferred choice in various applications across many industries. The 530L104KT16T is an example of Kyocera AVX’s commitment to delivering advanced electronic components that meet the rigorous demands of modern electronic devices.

    Kyocera AVX Components offers a broad range of capacitors, including ceramic, tantalum, film, and more, designed to address the diverse needs of electronic systems. The company focuses on advanced R&D, stringent quality control measures, and state-of-the-art manufacturing processes to ensure their products meet the highest standards.

    Where to Find 530L104KT16T by Kyocera AVX Components

    For those interested in purchasing the 530L104KT16T, or in researching alternatives, findchips.com provides up-to-date information on stock availability and pricing from a variety of distributors. Historically, this part has been available from distributors such as Avnet Asia, Avnet Abacus, TTI, Mouser Electronics, DigiKey, and Newark. However, stock levels and availability can fluctuate, so it is recommended to visit findchips.com for the latest information.

    Additionally, findchips.com offers a comprehensive search tool for Fixed Capacitors, enabling users to find alternative parts that might be offered by Kyocera AVX Components or other reputable manufacturers. This tool can be particularly helpful for engineers and procurement professionals looking to compare specifications and ensure the best fit for their applications.

    Compare pricing for 530L104KT16T and other Fixed Capacitors / Capacitors at findchips.com