Overview of 53261-0571 by Molex
The 53261-0571 by Molex is described as a board connector featuring 5 contacts laid out in a single row, designed for male connections at a right angle. This connector stands out for its 0.049-inch pitch, surface mount terminal, and locking mechanism, coupled with a natural insulator in the form of a receptacle. Its lead-free composition aligns with current environmental and safety standards, making it an appealing choice for green tech initiatives. The connector’s attribute, designated for surface mount application – often either on tape and reel or as a product on tape but not reeled – underlines its suitability for automated assembly processes, optimizing manufacturing efficiency.
Constructed for general-purpose applications, this connector encourages reliable electrical connections thanks to its specifications, such as a promising durability of 30 cycles and an insulation resistance of 100 million ohms. Operating temperature ranges from -40°C to 105°C, ensuring functionality across a wide variety of environments. The connector boasts a 1A rated current for signal transfer, sufficiently accommodating low-power applications. Molex’s careful design choices, including a polarized housing to prevent incorrect insertion and a polyamide 46 insulator material, enhance the component’s reliability and durability in varied applications.
Industry Applications for 53261-0571
The versatility of the 53261-0571 allows it to potentially serve multiple sectors. It’s important to note that these applications are only illustrative, requiring further analysis by engineering teams to ensure compatibility with specific standards and requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and wearable technology might utilize this connector for internal board connections, leveraging its compact size and reliable signal transmission capabilities.
- Industrial Automation: The connector could potentially find applications in sensor connections, control interfaces, or as part of communication modules within automated assembly lines, benefiting from its durability and operating temperature range.
- Computing and Data Storage: Given the connector’s design for board connections, it might be used in motherboards, SSDs, or networking equipment, where spatial efficiency and reliable connectivity are crucial.
- Telecommunications: In the context of network equipment such as routers, switches, and base stations, this connector’s right-angle design and locking feature could ensure stable connections amidst frequent vibrations or movements.
- Environmental Monitoring: Devices focused on tracking air quality, temperature, or humidity might benefit from this connector, especially considering its operational temperature range and insulative reliability.
Note: The mentioned industry applications are conceptual and necessitate thorough verification for standard compliance and suitability for specific use cases.
About Molex
Molex is a globally recognized manufacturer specializing in a wide array of electronic components, notably including an extensive range of connectors. Within the realm of Headers and Edge Type Connectors, Molex offers a variety of parts, such as the 53261-0571, engineered to cater to a broad spectrum of industry needs. Molex’s commitment to innovation, sustainability, and quality has established it as a key player in the connectors market. Their products, including variations of headers and edge type connectors, are designed with meticulous attention to detail, ensuring they meet the high standards required across different applications, from consumer electronics to industrial automation.
Where to Find 53261-0571 by Molex
To source the 53261-0571 connector, findchips.com is an invaluable tool for comparing availability and pricing across multiple distributors. Historically, this part has been available from distributors such as Master Electronics, Component Electronics, Inc, Avnet Asia, and Mouser Electronics, among others. It’s important to consult findchips.com for real-time stock levels and competitive pricing insights. The site also provides access to a wide range of Headers and Edge Type Connectors and other connectors that may suit alternative specifications or budget requirements, offered by Molex as well as other manufacturers.