Overview of 532610871 by Molex
The 532610871 by Molex is a board connector featuring eight contacts arranged in a single row with a male contact gender. Designed for right-angle, surface mount installation, this connector is optimized for reliability and ease of assembly in various electronic devices. Its construction includes a shrouded header with a 1.25mm terminal pitch, making it suitable for compact applications where space is at a premium. Being RoHS compliant and made with low halogen materials, the 532610871 adheres to current environmental and health standards.
Its attributes include a tin contact finish termination and a general-purpose design that allows for multiple mating parts, making it versatile for different configurations and designs. The part’s fire safety is ensured with a UL Flammability Code of 94V-0, and it is designed for easy integration into systems with a right-angle mounting style.
Molex’s commitment to quality and environmental standards is evident in the 532610871’s design, ensuring that it meets the requirements for RoHS and REACH compliance. This board connector is categorized under Headers and Edge Type Connectors, offering a reliable connection solution for printed circuit boards (PCBs).
Industry Applications for 532610871
The versatility of the 532610871 connector means it might find applications across a variety of industries that require compact, reliable connection solutions. Here are some potential industries where this component could be particularly useful, though it’s important to note that these applications are conceptual and would need verification by engineering and design teams for specific requirements:
- Consumer Electronics: Potentially used in devices like smartphones, laptops, or wearables, where space is limited, and a reliable connection is crucial. Its low profile and right-angle design could facilitate internal connections without compromising the compact form factor of these devices.
- Computing and Data Storage: Might be utilized in servers and storage devices where density and reliability are paramount. The connector’s small pitch and high flammability rating suggest it could handle data transfer applications securely.
- Electronic Manufacturing: Could be beneficial in the manufacturing of various electronic components and devices, where automated assembly lines require components that are easy to integrate and solder, thanks to its surface mount design and tape and reel packaging.
- Industrial Automation: Might find use in control panels, sensors, and automation equipment, where its right-angle, surface mount configuration can support efficient use of space and ensure secure connections in rugged environments.
- Telecommunications: Potentially useful in network equipment such as routers, switches, and base stations where performance and reliability are essential. Its characteristics might allow for effective signal transmission and connectivity in compact spaces.
It’s important to remember that these potential industry applications are illustrative and require an analysis and verification for adherence to industry standards and specific application requirements.
About Molex
Molex is an established leader in the electronic components industry, specializing in the manufacture of a wide range of connector solutions, including Headers and Edge Type Connectors. The company is known for its innovation, quality, and breadth of products in the connectivity domain. Molex’s product portfolio includes not just the 532610871 board connector but also an extensive range of connectors designed for various applications and industries, from consumer electronics to automotive and industrial applications.
Molex’s emphasis on engineering and manufacturing excellence is evident in its products, which are designed to meet stringent quality and performance standards. The company’s connectors, including the 532610871 and similar parts, are created with the end-user and the environment in mind, featuring RoHS and REACH compliance for global acceptance.
Where to Find 532610871 by Molex
For those looking to procure the 532610871 board connector by Molex, findchips.com offers a reliable and up-to-date platform to research and purchase electronic components. This website aggregates current stock levels and pricing from major distributors, providing a comprehensive overview of where parts can be sourced. Historically, the 532610871 has been available from distributors such as Sense Electronic Company Limited, Avnet Asia, NexGen Digital, and DigiKey, among others. However, for real-time availability and the best possible pricing, visiting findchips.com directly ensures access to the latest information.
Additionally, for those interested in exploring alternate parts to the 532610871 that might be offered by Molex or other manufacturers, the Headers and Edge Type Connectors section on findchips.com is an excellent resource for comparison and selection.