532955-4 by TE Connectivity

Overview of 532955-4 by TE Connectivity

The 532955-4 by TE Connectivity is characterized as a 24-position right-angle board connector with a female contact pattern. It is part of the Headers and Edge Type Connectors subcategory. This part features a two-piece center edge receptor assembly, indicating a design that allows for multiple mating parts. The body measurements are 1.458 inches in length, 0.238 inches in breadth, and 0.32 inches in depth, crafted from polyethylene with a black insulator color.

This component’s design is not compliant with RoHS, indicated by its lead-free and RoHS codes, but it meets REACH standards. Notably, the product life cycle status is “Not Recommended,” which suggests that TE Connectivity may advise looking into newer alternatives or that the component may soon be phased out. Its operational temperature ranges from -65°C to 105°C, making it suitable for various environmental conditions, while it offers a general-purpose option with a right-angle mounting style suitable for board mounting applications.

Industry Applications for 532955-4

The 532955-4 is a versatile connector suitable for a variety of applications, particularly in spaces where robust and reliable connections are required at a right angle to the mounting surface. Below are potential use cases within specific industries:

  • This part might find use in Consumer Electronics, where there is a need for dependable and space-efficient board-to-board or wire-to-board connections in devices like home entertainment systems, where internal spacing is limited.
  • In Audio and Video Systems, the 532955-4 could potentially be used to connect audio components or video interface boards. Given its high insulation resistance and the ability to handle a rated current of up to 3A, it might provide reliable connectivity for both low and medium power needs.

While these applications are conceivable, they are illustrative and would need thorough verification against specific design requirements and regulatory standards in each industry. Prospective applications should be evaluated by professional engineering and design teams for compliance with industry-specific standards.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions across a diverse range of industries. Within the context of Headers and Edge Type Connectors, TE Connectivity offers a wide assortment of components that include innovative designs and materials engineered to seamlessly integrate into various electronic systems.

Among their lineup, the 532955-4 stands as a testament to TE Connectivity’s emphasis on reliability and versatility. The company manufactures numerous similar connectors designed to meet the varied requirements of various applications, ranging from consumer electronics to industrial systems, upholding stringent quality and performance standards.

Where to Find 532955-4 by TE Connectivity

To purchase the 532955-4, prospective buyers should consider utilizing the comprehensive services of findchips.com. On our platform, users can find real-time information on stock availability and pricing from a variety of distributors. Historically, distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and Heilind Electronics have carried this part. However, current availability and prices are best verified through our web portal.

Additionally, for those seeking alternatives to the 532955-4, the Headers and Edge Type Connectors page on our site may offer suitable substitutes that align with specific requirements, potentially offered by TE Connectivity or other reputable manufacturers.

Compare pricing for 532955-4 and other Headers and Edge Type Connectors / Connectors at findchips.com