533065-6 by TE Connectivity

Overview of 533065-6 by TE Connectivity

The 533065-6 is classified as an HDI power contact assembly, specifically designed to be compliant with ROHS standards. This connector accessory serves a crucial role in signal transmission, making it a versatile choice for various engineering applications. Manufactured by TE Connectivity, the component is constructed from a copper alloy, which contributes to its effectiveness in conducting electrical signals while ensuring durability.

This part is characterized by its rated current of 3 A and operates efficiently within a temperature range of -65 °C to 125 °C. The wire gauge for this component is 0 AWG, which indicates its capacity to support substantial electrical loads, while the gold contact socket power enhances reliability and reduces contact resistance, which could be pivotal in high-performance applications. As of the current writing, the factory lead time for this component is approximately 45 weeks and 5 days, which is a crucial detail for procurement teams managing project timelines.

Industry Applications for 533065-6

The versatility of the 533065-6 makes it suitable for a variety of industry applications. Here are some potential areas where this component might be utilized:

  • Automotive: This part could play a role in automotive systems that require robust signal transmission, such as in electric vehicles or high-performance engines. Compatible components might include battery management systems or electronic control units that operate under demanding conditions.
  • Industrial Automation: In automated manufacturing environments, the 533065-6 might be used in connecting sensors and actuators to control systems. It could potentially support applications requiring reliable data transmission under varying temperatures, such as in robotics or conveyor systems.
  • Telecommunications: The component could find its use in telecommunications equipment where stable and efficient electrical connections are necessary. Potential applications include signal repeaters or network switches that require high-quality signal integrity.
  • Consumer Electronics: In consumer electronics, this part might be involved in power supply units, particularly in devices that demand significant energy, such as gaming computers or high-definition audio systems. Its low contact resistance and high thermal tolerance could enhance device performance.
  • Computing and Data Storage: The 533065-6 might also be relevant in data storage solutions, where stability and resistance to thermal fluctuations are critical. It could be integrated into server applications or external hard drives, where high current handling is essential.

These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts might also be utilized in these applications, providing further options for design engineers.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions. They manufacture a wide range of electronic components, including those in the Assembly Items subcategory, which encompasses connector supports like the 533065-6. TE Connectivity focuses on innovation and quality, ensuring that their products meet various industry standards and requirements.

In addition to the 533065-6, TE Connectivity manufactures similar parts to cater to diverse applications across multiple sectors. Their commitment to research and development positions them to provide reliable solutions that address the evolving needs of customers in various industries.

Where to Find 533065-6 by TE Connectivity

533065-6, it is advisable to conduct research on findchips.com. This platform offers insights into current stock levels and pricing, ensuring that procurement teams can make informed decisions. The Assembly Items category could also be helpful to find alternate parts that might be offered by TE Connectivity or other manufacturers.

This part has historically been available at various distributors, including:

  • Master Electronics
  • Avnet Abacus
  • Sager
  • Interstate Connecting Components
  • Quest Components
  • Bristol Electronics
  • Onlinecomponents.com
  • Heilind Electronics
  • Future Electronics
  • RS
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

It is important to note that availability may vary, and it is recommended to check findchips for the most accurate and up-to-date information.

Compare pricing for 533065-6 and other Assembly Items / Connector Support at findchips.com