Overview of 53398-0271 by Molex
The 53398-0271 by Molex is a Wire-To-Board Connector characterized by its 2 contacts, single row, male gender with a straight mounting style, and a small pitch of 0.049 inches. It utilizes a surface mount terminal for electrical connectivity. This part is also designed with a locking feature for secure attachment and a natural insulator color. Its receptacle type, coupled with lead-free and RoHS compliance, makes it an environmentally friendly and safe option for various applications. The connector operates within a -40 °C to 85 °C temperature range, ensuring reliability under a wide range of environmental conditions. It boasts notable features such as PICOBLADE and a polarized housing, enhancing its functionality and ease of use. Given the part’s active life cycle status, it signifies ongoing production and availability support from Molex.
Industry Applications for 53398-0271
The 53398-0271 connector may find its applications across various industries due to its versatile features. Some potential use cases include:
- Energy and Power Systems: This connector could potentially be utilized in smart grid technology, energy storage systems, and other power distribution applications where compact, reliable connectivity is required.
- Transportation and Logistics: Its compact size and robust design may make it suitable for use in transportation systems, vehicle tracking devices, and logistics management tools.
- Renewable Energy: The 53398-0271 might be applied in solar power inverters, wind turbine control systems, and other renewable energy technologies that require efficient, reliable connections.
- Automotive: Given its operational temperature range and durability, this connector could be used within automotive applications, including sensor connections, infotainment systems, and electric vehicle charging systems.
Its specific design features such as PICOBLADE system, high insulation resistance, and 94V-0 flammability code make it well-suited for these applications, ensuring reliable performance in environments that may experience varying electrical and physical stresses.
About Molex
Molex is a globally recognized manufacturer of electronic components, specializing in connectors, cable assemblies, and custom solutions. It has a strong presence in the field of Headers and Edge Type Connectors among other connector categories. The 53398-0271 board connector is just one example of the innovative products Molex designs to meet complex engineering requirements. Known for its precision engineering, Molex products are often the go-to choice for engineers and procurement specialists looking for reliable and high-quality connectors. Molex’s dedication to sustainability, with many of its products including the 53398-0271 being lead-free and RoHS compliant, reflects its commitment to environmental responsibility.
Where to Find 53398-0271 by Molex
To procure the 53398-0271 connector, potential buyers are recommended to visit findchips.com. Here, you can also explore a wide range of Headers and Edge Type Connectors to find alternate parts offered by Molex or other top manufacturers. Historically, distributors such as TestEquity LLC, South Electronics, Master Electronics, and Farnell among others have carried this part, but stock levels and pricing are subject to change. Therefore, it is advised to use FindChips for current availability and competitive pricing information.