Overview of 53398-0371 by Molex
The 53398-0371 by Molex is a board connector that features 3 contacts, a single row, and a male orientation with a straight mount. It utilizes a 0.049 inch pitch, and it is a surface mount terminal design that includes locking mechanisms and a natural insulator color. The receptacle is lead-free, making it compliant with current environmental standards regarding hazardous substances. As a part of the electronic component subcategory of Headers and Edge Type Connectors, this piece boasts a design with solder holding posts for stability during mounting, a body breadth of 0.146 inch, and additional features like the PicoBlade system. The tin finish on the termination points supports reliable electrical connections, and its polyamide insulator material ensures durable mechanical strength and electrical insulation.
Moreover, the 53398-0371 part offers an operating temperature range from -40 °C to 85 °C, accommodating various operating environments. Its design includes a polarization key to prevent incorrect insertion, a key feature in maintaining connection integrity. With a mating contact pitch of 0.049 inch, this connector ensures compatibility with matching parts, offering flexibility in application. The component’s electrical specifications, including a dielectric withstanding voltage of 250VAC V and an insulation resistance of 100 million ohms, highlight its suitability for a wide range of electronic applications.
Industry Applications for 53398-0371
The versatile nature of the 53398-0371 connector makes it suitable for various industry applications. While automotive applications are a possibility, its use extends into multiple other fields as well. Some potential use cases include:
- Energy and Power Systems: Potential applications might include connections within power distribution units or control panels for industrial equipment. The high insulation resistance and dielectric strength make it apt for environments where electrical integrity is paramount.
The note on possible applications is purely theoretical and should be validated by engineering and design teams for specific projects.
About Molex
Molex is an established manufacturer in the field of electronic connectors, including Headers and Edge Type Connectors. Renowned for its innovation and quality, Molex offers a broad range of products designed for various applications across industries. The 53398-0371 is just one example of Molex’s expertise in producing high-reliability connectors. Molex connectors are designed with an emphasis on miniaturization and efficiency, addressing the ever-increasing demand for smaller, more compact technology without sacrificing performance. These products epitomize the company’s commitment to providing solutions that meet the complex and evolving needs of its customers, ensuring robust and reliable connections in even the most demanding environments.
Where to Find 53398-0371 by Molex
To find the 53398-0371 by Molex, or to explore alternatives within the Headers and Edge Type Connectors and Connectors categories, it is recommended to visit findchips.com. Findchips.com provides up-to-date information on stock levels, pricing, and availability from a variety of distributors. Historically, the part has been available at distributors such as Win Source Electronics, Master Electronics, Component Electronics, Inc., and Avnet Asia, among others. However, current availability can vary, and it is essential to consult findchips.com for the most current information regarding where to purchase this component.