53398-0571 by Molex

Overview of 53398-0571 by Molex

The Molex 53398-0571 is a wire-to-board connector that belongs to the Picoblade 53398 series, characterized by its surface mount, vertical header configuration. This connector is designed with a 5-contact arrangement in a single row, featuring a small 1.25mm pitch spacing which makes it highly suitable for compact applications. Its contacts are male, oriented in a straight pattern for direct board mounting. The connector supports a surface mount (SMT) termination, allowing for efficient assembly on printed circuit boards. With a lead-free and RoHS compliant design, it caters to environmentally conscious manufacturing processes.

The body of the 53398-0571 is made from natural-colored polyamide, delivering both durability and resistance against various environmental factors. The connector is also equipped with a locking mechanism, ensuring secure mating with corresponding parts. With an operating temperature range from -40°C to 85°C, it supports a wide range of applications. Furthermore, the part showcases a set of specific attributes such as a rectangular contact pattern, a durability rating of 30 cycles, and a dielectric withstanding voltage of 250VAC, making it a reliable choice for signal transmission requirements.

Industry Applications for 53398-0571

The 53398-0571 connector, with its compact design and robust performance, finds utility in a variety of industry applications. While the following potential applications are provided conceptually, they require thorough analysis and verification by engineering and design teams to ensure compatibility and performance:

  • Energy and Power Systems: This connector could potentially be used in control modules for power distribution units, energy storage systems, or in devices that monitor and manage power usage within industrial settings. Its small footprint and high insulation resistance make it suitable for these environments where space-saving and electrical reliability are critical.
  • Transportation and Logistics: Within the transportation sector, the 53398-0571 might find applications in vehicle tracking devices, fleet management systems, or in communication devices used within logistics operations. The locking feature and durability of the connector are advantageous for applications that are subject to vibration or frequent handling.
  • Renewable Energy: Given the growing importance of environmentally friendly power sources, this connector could be integrated into solar inverters, wind turbine controls, or other renewable energy equipment. Its robust design and operating temperature range make it suitable for outdoor applications that require resilience to variable weather conditions.

Note that while automotive and aerospace and defense applications are common for connectors, there’s no specific mention of the 533100-0571 being suitable for these sectors without further specifications like AEC-Q101 compliance, nor is there mention of suitability for medical applications, thus caution is advised when considering this connector for such purposes.

About Molex

Molex is a globally recognized leader in electronic connector solutions, offering a comprehensive portfolio of connector technologies across a wide range of industries. When it comes to Headers and Edge Type Connectors, Molex stands out with its innovative designs tailored for reliability and performance. The Molex 53398-0571 is just one example of their expertise in crafting connectors that meet the stringent requirements of modern electronic applications, featuring high-density arrangements, miniaturization, and environmental compliance. Molex’s commitment to quality and sustainability makes their connectors, including the Picoblade 53398 series, a top choice for engineers and procurement specialists alike.

Where to Find 53398-0571 by Molex

For those looking to procure the Molex 53398-0571 connector, findchips.com offers a reliable resource to compare real-time stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, Master Electronics, Component Electronics, Inc., and Avnet Asia among others. However, it is recommended to visit findchips.com to verify current availability and to explore alternate Headers and Edge Type Connectors that might be offered by Molex or other manufacturers for your specific application needs.

Compare pricing for 53398-0571 and other Headers and Edge Type Connectors / Connectors at findchips.com