53398-0771 by Molex

Overview of 53398-0771 by Molex

The 53398-0771 is a board connector designed with 7 contacts, arranged in a single row, featuring a male straight configuration. This connector operates with a terminal pitch of 0.049 inches, and is primarily a surface mount terminal. It is equipped with locking features to ensure secure connections during operation. The insulator of this component is made from glass-filled polyamide, which is classified as natural, and it complies with lead-free manufacturing processes.

This specific connector is tailored for applications that require robustness and reliability in electronic interconnections. As a product from Molex, a well-established manufacturer in the electronics industry, the 53398-0771 utilizes phospor bronze for its contacts, which contributes to its durability while ensuring good performance. The contact resistance is rated at 20 mΩ, and it offers an impressive insulation resistance of 100,000,000 Ω, making it suitable for high-frequency electronic signals. The dielectric withstanding voltage is rated for 250 VAC, suggesting it can operate effectively in various electrical environments.

This connector is classified under the subcategory of Headers and Edge Type Connectors, highlighting its function in facilitating connections in printed circuit boards (PCBs) and similar applications. As of this writing, the factory lead time for this part is approximately 22 weeks and 2 days.

Industry Applications for 53398-0771

The 53398-0771 connector might find various potential applications across several industries. Here are some illustrative examples:

  • Energy and Power Systems: This connector might be utilized in solar inverter assemblies or smart grid systems where reliable interconnections are critical. The durability and locking features of the 53398-0771 could support the harsh conditions often found in such applications.
  • Transportation and Logistics: In transportation systems, this connector could potentially be used in electronic control units within vehicles or railway systems. The operating temperature range of -40 °C to 85 °C may make it suitable for outdoor and varying climate applications, while the locking mechanism may enhance connection reliability.
  • Renewable Energy: The 53398-0771 might find uses in wind turbine control systems, where traffic between the control units and sensors needs to be efficient and reliable. Its compliance with lead-free standards also aligns with the sustainability practices of the renewable energy sector.
  • Automotive: If adhering to automotive standards such as AEC-Q100 or AEC-Q101, this connector could possibly be employed in automotive electronic modules for applications like infotainment systems or engine control units. Its rugged design and thermal resistance could benefit the high-performance automotive environment.

It is important to note that these potential industry applications are illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Molex

Molex LLC is a prominent manufacturer specializing in the development of reliable interconnection systems, particularly in the arena of Headers and Edge Type Connectors. They are known for producing a wide range of connectors that meet various industrial standards, including the 53398-0771. The company emphasizes innovation and quality across its product line, which encompasses components designed for applications in various fields, such as consumer electronics, telecommunications, and automotive systems.

In addition to the 53398-0771, Molex manufactures several similar connectors, focusing on reliability, durability, and adherence to regulatory standards. Their commitment to lead-free and environmentally compliant products makes them a suitable choice for modern electronic applications.

Research Price and Stock for 53398-0771 by Molex on Findchips.com

For current pricing and availability of the 53398-0771, it is advisable to check Findchips.com. This platform provides valuable insights into stock levels and pricing from various distributors. Historically, the part has been available through distributors such as Master Electronics, Mouser Electronics, and TTI. However, stock may vary, and it is recommended to visit Findchips for the most accurate and up-to-date information.

The Headers and Edge Type Connectors section on Findchips can also guide you in finding alternative parts that might be offered by Molex or other manufacturers, allowing for informed decisions based on specific project requirements.

Compare pricing for 53398-0771 and other Headers and Edge Type Connectors / Connectors at findchips.com