Overview of 53398-1071 by Molex
The 53398-1071 is a board connector designed by Molex that consists of 10 contacts arranged in a single row, offering a reliable and efficient means of establishing electrical connections in various applications. It features a straight male connector with a pitch of 0.049 inches and is classified under the Picoblade 53398 series. This surface mount terminal connector has a natural insulator and is lead-free, complying with RoHS standards. The total dimensions of the connector are 0.679 inches in length, 0.165 inches in breadth, and 0.185 inches in depth, making it compact and suitable for high-density PCB layouts.
Notably, the 53398-1071 is built to provide a durable connection with a contact resistance rating of 20 mΩ and a dielectric withstanding voltage of 250 VAC. Its insulation resistance is exceptionally high at 100,000,000 Ω, which is critical in preventing signal degradation. With a rated current of 1 A for signal applications, this component is designed to operate efficiently within a temperature range of -40 °C to 85 °C.
This connector provides a straightforward installation mechanism through its surface mount and locking features, which ensures stable electrical connections. The male contact gender and rectangular contact pattern further enhance its usability across different electronic applications. As of the current writing, the factory lead time for this connector is approximately 22 weeks and 4 days.
Industry Applications for 53398-1071
The 53398-1071 connector may find practical applications in a variety of industries. Below are several potential use cases based on its specifications:
- Energy and Power Systems: This connector could be utilized in energy management systems or inverters where reliable signal transmission is crucial. The durability of the component and its lead-free construction may align with sustainability goals in this industry.
- Transportation and Logistics: The compact configuration of the 53398-1071 may lend itself to use in electronic control units within vehicles. These connectors might support automotive applications such as battery management systems or telematics interfaces, provided the necessary automotive compliance standards are met.
- Renewable Energy: In renewable energy systems, such as solar inverters, the Picoblade series connectors might be employed to facilitate connections between circuit boards in a compact space. Their ability to withstand varying environmental conditions could support their integration in outdoor infrastructure.
- Automotive: If automotive standards like AEC-Q100 or AEC-Q101 compliance are verified, this connector could be potentially featured in applications such as electric vehicle power distribution systems or SAE J1939 communication systems within trucks and buses.
These potential industry applications are only conceptual and illustrative. It is essential for engineering and design teams to conduct thorough evaluations to verify compliance with industry standards and specific application requirements.
About Molex
Molex is a well-established manufacturer in the electronic components sector, known for its broad range of connectors, including the 53398-1071. The company’s expertise in Headers and Edge Type Connectors plays a significant role in developing innovative solutions for various applications across multiple industries. Molex’s product portfolio includes various connector types aimed at enhancing signal and power transmission.
Similar parts from Molex include other connectors within the Picoblade series, which also share attributes such as compact design, surface mount capabilities, and lead-free construction, making them suitable for high-density applications where space is limited. The company is committed to producing reliable, high-performance connectors that meet stringent industry standards.
Where to Find 53398-1071 by Molex
- TestEquity LLC
- Mouser Electronics
- Avnet Americas
- Newark
However, it is crucial to check current stock levels directly on findchips.com as availability may vary between distributors.