Overview of 533980871 by Molex
The 533980871 connector by Molex is a precision-engineered electronic component designed for a wide array’s applications requiring high reliability and efficiency. This product embodies a board connector featuring 8 contacts in a single row configuration. It is designed for male connections with a straight orientation and utilizes surface mount terminals for attachment to printed circuit boards (PCBs). The terminal pitch stands at 1.25 mm, which is indicative of the connector’s compactness and suitability for tight spaces. Additionally, this connector supports a surface mount termination type, making it suitable for automated assembly processes and environments where space and reliability are critical factors.
Compliant with RoHS standards, the 533980871 ensures that the use of certain hazardous substances is limited, making it environmentally friendly and suitable for use in various global markets. It also carries a Pbfree code, further emphasizing its adherence to environmental standards. The product’s active lifecycle status indicates ongoing manufacturer support for production and availability, ensuring a reliable supply chain for procurement teams. Notably, its UL Flammability Code rating at 94V-0 implies the connector’s capacity to resist ignition and minimize the spread of fire, offering an additional layer of safety to the devices it services.
Industry Applications for 533980871
The 533980871 by Molex finds its utility across a diverse spectrum of industries owing to its robust design and compliance with critical safety and environmental standards. Here are several key applications, highlighting the part’s versatility:
- Energy and Power Systems: This connector could potentially find applications within control boards of power distribution units, renewable energy inverters, and regulation modules. Its suitability for surface mount technology (SMT) aligns well with the modern, compact designs of energy system components.
- Transportation and Logistics: Within this sphere, the 533980871 might be used in electronic systems of transport infrastructure, such as signaling systems or vehicle tracking modules. Its compact size and reliability make it an excellent choice for applications where space is at a premium and failure is not an option.
- Renewable Energy: Solar panels, wind turbines, and other renewable energy sources could utilize this connector in their control systems or power distribution modules. Its RoHS compliance and high flammability rating ensure suitability for outdoor and environmentally sensitive applications.
- Automotive: Although detailed compliance specific to the automotive industry like AEC-Q100 is not listed in the part data attributes, the general purpose, environmental compliance, and compact design of 533980871 could allow for its use in non-critical automotive applications, such as in infotainment systems or lighting controls.
These potential applications are illustrative and should be analyzed and verified by engineering and design teams prior to adoption. The versatility of 533980871 underscores its potential suitability for diverse applications beyond those listed here, dependent upon specific project requirements and compliances.
About Molex
Molex stands as a pioneer and leader in the field of electronic connectors, offering a wide range of connectors including Headers and Edge Type Connectors and more. Among their offerings, the 533980871 is a testament to their commitment to innovation, quality, and sustainability. Molex’s expertise spans various industries, delivering solutions that power advancements in technology across the globe. Their robust portfolio features connectors suited for data, power, signal, and special applications, ensuring they meet the wide-ranging needs of their customers. Molex is renowned for its capacity to provide high-quality, reliable connectors like the 533980871, which align with industry standards and adhere to stringent environmental guidelines.
Where to Find 533980871 by Molex
For those looking to procure the 533980871 connector, consider researching options through findchips.com. Not only does the platform provide information on current stock levels and pricing, but it also offers comprehensive details regarding alternative options within the Headers and Edge Type Connectors category. Historical data indicates that this part has been available through several distributors, including Component Electronics, Inc., ComSIT Europe, Bristol Electronics, and TTI, among others. Given the dynamic nature of stock levels and distributor offerings, it’s advisable to consult findchips.com for the most current availability and pricing information on the 533980871, as well as potential alternatives that might meet or exceed project requirements.