Overview of 5352068-1 by TE Connectivity
The 5352068-1 is a high-density connector receptacle featuring 110 positions with a 2 mm pitch, designed for press-fit mounting on printed circuit boards (PCBs). Manufactured by TE Connectivity, this component is part of their extensive range of Headers and Edge Type Connectors, known for reliable connections in various electronic applications. It is engineered for right-angle mounting, providing a secure and durable connection in space-constrained applications with its rectangular contact pattern and tin over nickel barrier finish for the termination. The component boasts features such as polarization, ensuring correct insertion and an EMI shielded design, enhancing its utility in environments where electromagnetic interference is a concern. High durability is indicated by a rating of 250 cycles, and its glass-filled polyester insulator ensures robustness and operational reliability in a wide temperature range from -55°C to +125°C. Another standout feature includes its impressive dielectric withstanding voltage of 1050VAC, a gray insulator color, and compliance with the UL 94V-0 flammability standard.
Industry Applications for 5352068-1
5352068-1 finds potential applications across a broad spectrum of industries, driven by its specifications and features. The below use cases are illustrative and necessitate verification by engineering and design teams for compatibility:
- Consumer Electronics: In the realm of consumer electronics, this connector could potentially be used in the assembly of complex devices such as high-end audio equipment, gaming consoles, or home automation systems where a compact, high-density connection solution is necessary.
- Industrial Automation: Its robust design and EMI shielding capability make it a viable option for control systems in manufacturing and automation technology, where reliable signal integrity is critical amidst the presence of electromagnetic disturbances.
- Energy and Power Systems: For applications within energy conversion or distribution systems, the connector’s high dielectric voltage rating and operating temperature range allow it to function in environments subject to varied electrical stresses and thermal conditions.
- Renewable Energy: Systems involving renewable energy production, such as solar panel arrays or wind turbines, might utilize this connector for interconnections requiring high reliability and environmental resilience.
- Motor Control Systems: Given the press-fit termination feature for secure PCB mounting and the capacity to handle rated currents up to 1.5A, this part can be considered for use in electric motor control units, especially where space optimization is crucial.
Note: These application scenarios are conceptual only and require further analysis by design and engineering teams to ensure compatibility and performance within specific contexts.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its wide range of products including connectors, sensors, and related components. With a strong emphasis on innovation and quality, TE Connectivity has established a reputation for manufacturing reliable and efficient connectors, specifically within the realm of Headers and Edge Type Connectors. The 5352068-1 is a testament to TE Connectivity’s commitment to providing solutions that meet the evolving demands of the electronics industry. Their products are designed to cater to a wide array of applications, from consumer electronics to industrial machinery, making them a favored choice for engineers and designers seeking robust and versatile connectivity options.
Where to Find 5352068-1 by TE Connectivity
For those interested in purchasing the 5352068-1 connector, findchips.com offers an efficient platform to compare pricing and availability from various distributors. This connector, along with other Headers and Edge Type Connectors, can be found in the inventory of several distributors, including Master Electronics, IBS Electronics, Chip Stock, and Avnet Asia among others. However, it’s essential to consult findchips.com for the most current stock levels and pricing information. The site makes it easy to research alternative parts offered by TE Connectivity or other manufacturers, ensuring you can make well-informed purchasing decisions tailored to your specific needs.