Overview of 54012-1 by TE Connectivity
The 54012-1 part offers a robust solution for cable management and support in various applications. Specifically characterized as a CPC strain relief, this part is sized for use with connectors that accommodate size 23, ensuring compatibility and optimal performance. The component is designed with a cable seal that measures 31.75mm, and it is made from a combination of materials including polyamide (nylon), which provides resilience and durability.
Manufactured by TE Connectivity, a global leader in connectivity solutions, the 54012-1 is part of the electronic component’s subcategory known as Assembly Items under Connector Support. This categorization highlights the component’s utility in enhancing connectivity through effective strain relief, which is critical in preventing stress and damage to electrical connections.
As of the current writing, the factory lead time for the 54012-1 stands at around 17 weeks and 6 days. The part is considered active in the marketplace, as indicated by its part life cycle code. Notably, the component is compliant with RoHS standards and is marked as Pbfree, making it suitable for environmentally conscious applications. The operating temperature range for this strain relief item is between -55 °C to a maximum of 110 °C, which allows for versatility in different environments. Additionally, the cable entry specifications range from 0.55 inches to a maximum of 1.25 inches, accommodating a variety of cable sizes.
Industry Applications for 54012-1
The 54012-1 part could potentially find applications across multiple industries due to its design and performance attributes. Here are a few examples of industry uses where this strain relief could play a role:
- Aerospace and Defense: In aerospace applications, the durability and temperature range of the 54012-1 strain relief might support harness assemblies in aircraft and defense equipment, possibly ensuring reliability in critical environments. Compliance with relevant military standards would require validation for specific projects.
- Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 are adhered to, the 54012-1 component could potentially be utilized in wiring harnesses or connectors within vehicles, where it would help to manage cable stress and prevent wear from movement or vibration over time. This application would need further verification based on vehicle design criteria.
- Transportation and Logistics: In this sector, using 54012-1 might contribute to cable management in equipment used for tracking shipments or in conveyor systems. The strain relief’s properties could help maintain the integrity of electrical connections in mobile equipment.
- Renewable Energy: The renewable energy sector could benefit from this part, particularly in solar panel installations and wind energy systems, where managing cables safely is crucial for operational performance. Proper strain relief could help extend the lifespan of wires and connectors used in outdoor environments.
- Robotics and Drones: In robotic applications, ensuring that connections remain intact is vital for performance. The 54012-1 could possibly be used in robotic arms or drones to support cables that are subject to frequent movement and stress.
Please note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is required to ensure compliance with industry standards and specific application prerequisites.
About TE Connectivity
TE Connectivity is a prominent manufacturer specializing in connectivity and sensor solutions across various industries, including industrial, automotive, and telecommunications. The company has a diverse range of products, particularly in the realm of Assembly Items, which are essential for reliable electrical connections. The 54012-1 strain relief exemplifies their commitment to quality and performance.
In addition to the 54012-1, TE Connectivity produces a variety of similar parts, including different sizes and types of strain reliefs that cater to specific connector configurations. These components are designed to ensure that cables are well-managed and protected from potential stressors, enhancing the overall lifespan and reliability of electrical connections in numerous applications.
Where to Find 54012-1 by TE Connectivity
The part has historically been available at various distributors, including:
- Master Electronics
- Sager
- Powell Electronics
- Bristol Electronics
- Avnet Americas
However, it is crucial to check findchips.com for current availability and stock levels, as these may vary.