Overview of 5406299-1 by TE Connectivity
The 5406299-1 is a modular connector featuring an 8-position, 8-contact (8P8C) configuration, designed for applications requiring a right-angle (RA) RJ45 jack. Specifically classified as a Telecom and Datacom Connector, this connector is suitable for use with Category 5 (Cat5) cabling systems, which are widely employed in networking and data transmission applications. It is manufactured by TE Connectivity, a company known for its extensive portfolio of connectivity and sensor solutions.
The 5406299-1 is characterized by its shielded design, which provides an additional layer of protection against electromagnetic interference (EMI), ensuring reliable signal integrity. With a body breadth of 0.57 inches, depth of 0.54 inches, and length of 0.7 inches, this connector can be easily integrated into various electronic assemblies. It employs a tin-plated copper alloy shell with a nickel barrier, enhancing its durability and resistance to corrosion.
From an operational perspective, the connector is designed to withstand an operating temperature range of -40 °C to 85 °C, making it suitable for a wide array of environments. The 5406299-1 also features a durability rating of 750 cycles, ensuring longevity even in demanding applications. Its termination type is solder, and it has a rated current of 1.5 A for signal purposes.
This part is currently active in the market and compliant with both ROHS and REACH directives, which makes it a viable choice for environmentally conscious designs. The connector includes a polarized housing to facilitate correct orientation during installation, which can help prevent wiring errors.
Industry Applications for 5406299-1
The 5406299-1 has the potential to be utilized across various industries, especially in applications where reliable data transmission is essential. Below are some examples of potential industry applications:
- Education and Research: This connector might be found in networking devices used in educational institutions for connecting computers to local area networks (LANs). The shielded feature could help maintain the integrity of data transmitted during research activities, particularly in environments with various electronic devices.
- Industrial Automation: In the realm of industrial automation, the 5406299-1 might be integrated into equipment such as programmable logic controllers (PLCs) or industrial PCs. Its rugged design and operational temperature range could support harsh industrial environments while facilitating reliable communication between machines.
- Computing and Data Storage: This RJ45 jack could potentially be used in servers and network switches, where high-speed network connectivity is crucial. The connector’s compatibility with Cat5 cabling may also support data centers and enterprise storage solutions, enabling efficient data transfer.
- Electronic Manufacturing: In electronic manufacturing settings, the 5406299-1 may be utilized for assembly in various consumer electronics or communication devices. Its versatility and reliability could make it a suitable choice for mass production lines where speed and accuracy are important.
These potential applications are conceptual and illustrative, and it is important for engineering and design teams to conduct thorough analyses to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity specializes in connectivity and sensor solutions, serving a variety of industries including Telecom and Datacom. The company offers a wide array of connectors, cable assemblies, and communication devices designed to facilitate reliable data transmission. The 5406299-1 model is part of their comprehensive product line that addresses the needs of modern digital communication systems.
TE Connectivity’s commitment to quality and innovation is reflected in their extensive suite of Telecom and Datacom Connectors, which are designed to meet rigorous performance standards. Similar products offered by TE Connectivity may also include other modular connectors that utilize similar design principles to the 5406299-1, providing options that can cater to various design specifications and interoperability requirements.
Where to Find 5406299-1 by TE Connectivity
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
While these distributors may have carried the part in the past, it is essential to check findchips.com for the most current stock levels and pricing. The website also offers insights into alternative parts under the Telecom and Datacom Connectors category, which may provide additional options for your connectivity needs.