Overview of 5499206-4 by TE Connectivity
The 5499206-4 is a Connector Header part from TE Connectivity featuring 20 positions arranged in two rows with a pitch of 2.54 mm. This is a through-hole component, typically attached to a printed circuit board (PCB) by soldering. It has a male Terminal layout and is vertically oriented, making it ideal for situations where space optimization and perpendicular connections are required.
Constructed from glass-filled polyamide/polyester, this header promises durability and stability under various environmental conditions. It is designed with both center and dual polarization, enhancing its mating accuracy and preventing misalignment. As an RoHS compliant, Pb-free product, it meets current environmental standards, reducing hazardous substances in electronic equipment. The 5499206-4 also promotes reliability in connection with a mating contact pitch of 0.1 inches, ensuring compatibility with standard socket spacing.
With attributes such as an insulation resistance of 5,000,000,000 Ω and the ability to operate between -65 °C and 105 °C, this header is both robust and flexible for various application contexts. The product lifecycle is currently active which suggests its continued manufacture and availability in the market.
Industry Applications for 5499206-4
Considering the design and specifications of the 5499206-4, this part could potentially be applicable in several key industries:
- Telecommunications: This sector requires reliable and high-quality connectors for data transmission equipment. The high insulation resistance and robust environmental performance of 5499206-4 make it potentially suitable for networking hardware such as routers, switches, and server farms. However, the suitability for specific telecommunications equipment should always be verified by engineering teams.
- Automotive: Although 5499206-4 is not specifically listed as meeting automotive industry standards such as AEC-Q100, its operational temperature range and mechanical stability might make it a candidate for non-critical applications within the automotive sector, such as in vehicle infotainment systems or lighting modules. Again, thorough validation and compliance checks must be ensured.
Note that these potential industry applications are hypothetical and should be seen as illustrative. Any decision to use this part in specific applications must be backed by detailed analysis and verification against industry standards and requirements by professional engineering and procurement teams.
About TE Connectivity
TE Connectivity is a prominent player in the field of electronic connectors, with a wide array of products that include Headers and Edge Type Connectors and more. TE Connectivity’s solution spectrum covers a variety of applications and industries, ingratiating itself as a preferred supplier for companies looking for reliable and innovative connectivity options.
In regard to products like 5499206-4, TE Connectivity is known for its rigorous adherence to industry standards and for providing parts that consistently meet the stringent requirements of modern electronic devices. Their connectors are designed to offer high performance and reliability, supporting a wide range of design demands and applications.
Where to Find 5499206-4 by TE Connectivity
To find and purchase the 5499206-4, the best resource is Findchips.com. Here, users can access real-time pricing, availability from multiple distributors, and detailed part analysis. Historically, this part has been available from distributors such as Master Electronics, LCSC, and DigiKey, but inventory levels and pricing often change. Prospective buyers can explore alternate parts in the Headers and Edge Type Connectors subcategory, where similar offerings from TE Connectivity or other manufacturers may be found.