Overview of 5499910-1 by TE Connectivity
The 5499910-1 is a wire-board connector characterized by a header configuration with 10 positions arranged in a vertical layout. The part features a pitch spacing of 2.54 mm (0.1 inch) that can facilitate connections in various applications, particularly in board-to-board connectivity scenarios. This connector falls under the Amp-Latch series and is designed for robust use in environments that may involve varying temperatures and electrical loads.
Manufactured by TE Connectivity, this connector is part of the electronic components subcategory of Headers and Edge Type Connectors. It boasts important attributes such as being RoHS compliant and containing no lead, ensuring it meets current environmental standards. The part is also classified as active within its lifecycle code, indicating ongoing availability for procurement.
Additionally, the connector is designed with 2 rows of contacts and offers through-hole straight termination for secure mounting on printed circuit boards (PCBs). Its maximized operating temperature range from -65 °C to 105 °C extends its suitability across diverse applications. Other noteworthy features include a terminal length of 0.11 inch and a pluggable structure that incorporates latching and eject mechanisms for ease of use.
Industry Applications for 5499910-1
The 5499910-1 connector might find its applications across various industries due to its functional design and robust specifications. Below are a few potential sectors where this part could be utilized:
- Aerospace and Defense: The robust build and wide operating temperature range might allow for its use in aerospace systems where reliability is paramount. Examples of components that could incorporate this connector include avionics systems and communication equipment, where secure connectivity is critical.
- Industrial Automation: In industrial automation scenarios, the 5499910-1 could potentially be used in control panels and machinery interfaces, where multiple connections may be needed for sensor integration and system control. Its polarized design helps prevent incorrect connections, which is a crucial consideration in such applications.
- Transportation and Logistics: The connector could potentially be suitable for electronic systems in vehicles such as trucks and public transport, where robust and secure connections are necessary to withstand vibrations and temperature changes during operation.
- Renewable Energy: Solar inverters and wind turbine controllers might utilize the 5499910-1 to ensure reliable power management and distribution in renewable energy systems. The environmental compliance of the connector makes it a suitable choice for such applications.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements before implementation.
About TE Connectivity
TE Connectivity is an established manufacturer specializing in a broad range of electronic components, including connectors tailored for various applications. The company is recognized for its innovative designs and robust product offerings, particularly in the realm of Headers and Edge Type Connectors. The 5499910-1 connector exemplifies their focus on functional designs that accommodate unique electrical and environmental challenges.
TE Connectivity offers a variety of similar products that cater to different industry needs, reinforcing their position as a reliable source for connectivity solutions. The company invests in advanced manufacturing techniques and research to ensure their parts meet the contemporary demands of technology, ensuring that customers can access components that enhance system performance and reliability.
Research Price and Stock for 5499910-1 by TE Connectivity on Findchips.com
For those interested in acquiring the 5499910-1, it is recommended to check current stock and pricing on Findchips. This resource provides a comprehensive overview of inventory and pricing options, allowing engineers and procurements professionals to make informed purchasing decisions.
The Headers and Edge Type Connectors category on Findchips can also be explored for alternative parts offered by TE Connectivity or other manufacturers that may suit specific project requirements.
Historically, distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Avnet Americas have offered the 5499910-1, although stock levels may vary. Always consult Findchips for the most current availability and pricing information.