Overview of 5499922-4 by TE Connectivity
The TE Connectivity 5499922-4 is a connector characterized by its robust design suited for wire-to-board connectivity. This part falls under the Headers and Edge Type Connectors category, primarily designed for facilitating reliable and efficient connections between cables and printed circuit boards (PCBs). With a pitch spacing of 2.54mm, this connector features two rows, each accommodating up to 10 contacts, summing up to a total of 20 contacts. The termination type is through-hole straight, which is compatible with common soldering techniques, offering a secure fit to PCBs.
The part is part of the Amp-Latch series, a product range known for its durable latch and eject mechanisms that ensure a stable connection while allowing for easy disengagement when necessary. The connectors are RoHS compliant, adhering to current environmental standards and regulations regarding hazardous substances. According to the part data attributes provided, this component contains several key features such as a high insulation resistance of 5,000,000,000 Ω, a maximum operating temperature of 105 °C, and a minimum of -65 °C, which makes it efficient for a variety of applications while ensuring reliability under extreme conditions.
Additionally, the connector boasts features that enhance its utility and durability, including a glass-filled polyamide/polyester insulator material and a tin (Sn) finish with a nickel (Ni) barrier on the terminals to prevent oxidation. Notably, the connector is designed to be polarized, minimizing the risk of incorrect connections. As of the current writing, the factory lead time for this component is listed as 16 weeks and 3 days, suggesting planning for procurement should take this into consideration.
Industry Applications for 5499922-4
The 5499922-4 connector, due to its versatile design and technical properties, could potentially be integrated into a wide array of industries and applications. Below are several possible applications, emphasizing the conditional nature of these suggestions, as actual use would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements.
- Consumer Electronics: In devices such as home theater systems, personal computers, and gaming consoles, where reliable data transmission is crucial, the robust design of the 5499922-4 might be particularly beneficial.
- Energy and Power Systems: This connector might find application in the energy sector, particularly in power supply units, backup power systems, and renewable energy control panels, where its high insulation resistance and operating temperature range could ensure reliability under varying environmental conditions.
- Medical Imaging: Due to its reliable connection and durability, it could potentially be used in medical imaging equipment like X-ray and MRI machines, where precision and reliability are paramount. The high insulation resistance offers an additional level of safety critical in medical applications.
- Robotics and Drones: In this rapidly advancing field, connectors like the 5499922-4 could be utilized for their durability and ease of connection, particularly in applications that require frequent disconnection and reconnection during maintenance and upgrades.
Note that the potential industry applications listed above are conceptual/illustrative and require analysis and verification for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its wide range of products, including connectors, sensors, and related components. In the realm of Headers and Edge Type Connectors, TE Connectivity offers an extensive portfolio that encompasses various configurations, materials, and specifications to meet the diverse needs of industries such as automotive, aerospace, telecommunications, and consumer electronics. The 5499922-4 is just one example of TE Connectivity’s commitment to providing high-quality, reliable connectivity solutions. Similar parts manufactured by TE Connectivity are designed with the same dedication to quality, innovation, and performance, ensuring they meet the rigorous demands of a wide array of applications.
Where to Find 5499922-4 by TE Connectivity
To source the 5499922-4 connector, prospective buyers should utilize the comprehensive search platform provided by findchips.com. This platform not only allows users to find the current stock levels and pricing of 5499922-4 but also offers access to a wide range of Headers and Edge Type Connectors that might be offered by TE Connectivity or other leading manufacturers. Distributors that have historically stocked the 5499922-4 include Master Electronics, Component Electronics, Inc, Avnet Asia, Avnet Abacus, and several others, though availability can vary. It is recommended that users visit findchips.com to get up-to-date information on stock levels and competitive pricing.