Overview of 5520259-4 by TE Connectivity
The 5520259-4 is an RJ45 modular jack from TE Connectivity, which is designed for easy implementation in network and communication infrastructures. Being an 8 position, 1 port jack, this modular connector falls under the category 3 (Cat3) in LAN applications, ensuring compatibility and performance for voice and data communications up to 10 Mbps. It features a through-hole mount for secure and reliable connections on printed circuit boards.
Notable attributes include its compliance with RoHS standards, ensuring that the product is free from certain hazardous materials. The connector has a straight mounting style with a body made of durable PBT-Polyester, and an insulator color of black. The connectors are suited for operating temperatures ranging from -40°C to 85°C. The contact resistance is specified at 30 milliohms, and an outstanding insulation resistance of 500 million ohms, contributing to its reliability and efficiency in telecommunications setups.
This component is a feed-through type, which means it connects similar cables on both sides and does not include a filtering component. According to the provided “Part Data Attributes,” the product also features a locking mechanism (“Split Board Lock”), which enhances its stability once mounted on a circuit board. The component’s dimensions and the termination type (solder) align with general-purpose applications where robustness and durability are required.
Industry Applications for 5520259-4
Given the specifications and characteristics of the 5520259-4, this modular connector might find utility across several industries that utilize data and telecommunication infrastructures. Below are several potential applications, which should be verified by engineering teams for specific requirements:
- Telecommunications: This part could potentially be used in equipment such as routers, switches, and other network infrastructure devices that support cat3 cabling and require reliable connectors for voice and low-speed data transport.
- Computing and Data Storage: Devices like servers and storage hardware that require organized network connections might utilize a connector like the 5520259-4 for their interfacing needs.
- Consumer Electronics: Home networking equipment such as residential gateways, modems, and VoIP devices could potentially incorporate this RJ45 jack for connecting to internet service providers.
- Industrial Automation: In factory settings, where machinery and control units need robust communication links, this connector might be found in interface modules that require a dependable physical connection.
- Security and Surveillance: Networking equipment for security systems, including cameras and recording devices, that use RJ45 connections might potentially employ this connector for network communications.
Note: These potential industrial applications are illustrative and require analysis and confirmation by engineering and design teams to ensure compatibility and adherence to industry standards.
About TE Connectivity
TE Connectivity is a major player in the electronic parts industry, especially in the production of connectors, including Telecom and Datacom Connectors. The company designs and manufactures various interconnect products for a multitude of applications across a wide range of industries. TE Connectivity is known for its focus on innovation and quality, providing parts like 5520259-4 that meet rigorous industry standards and customer expectations in terms of performance and reliability.
Where to Find 5520259-4 by TE Connectivity
To purchase the 5520259-4, you can visit findchips.com. On the platform, you can check the current stock levels and pricing at various distributors. This part has historically been available at distributors such as New Advantage Corporation, Master Electronics, Mouser Electronics, and DigiKey. However, for the most up-to-date availability and pricing, please visit findchips.com. For alternate parts, use the link to Telecom and Datacom Connectors on findchips.com to explore other options from TE Connectivity or other manufacturers.