Overview of 5520425-3 by TE Connectivity
TE Connectivity’s 5520425-3 component is a modular RJ25 jack designed for printed circuit board (PCB) through-hole mounting. It features a 1 x 1 port configuration with a 6-position, 6-contact (6P6C) configuration suitable for Category 3 (Cat3) applications. This telecom and datacom connector offers an insulation resistance of 500 million ohms, operational temperature ranges from -40 °C to 85 °C, and is rated for 1.5 A current. Its dimensions reveal a compact design with a body length of 0.535 inches, body depth of 0.65 inches, and body breadth of 0.63 inches.
Noteworthy for its durability, the connector supports up to 750 mating cycles. It features a black Polybutylene Terephthalate (PBT) insulator, with contact finish termination in Tin (Sn) over a Nickel (Ni) barrier, ensuring reliable connections and longevity. Furthermore, the connector is RoHS compliant, reiterating TE Connectivity’s commitment to environmentally sustainable manufacturing processes. It boasts features such as a split board lock for secure mounting and a top entry design, which adds to its versatility in various applications.
Industry Applications for 5520425-3
The 5520425-3 modular jack is suited for a diverse range of applications across multiple industries, given its general-purpose design and robust performance characteristics. Below are conceptual use cases for this part, which require further validation by engineering and design teams to ensure compliance with industry standards and application requirements:
- In Energy and Power Systems, the connector might potentially be used in control panels, monitoring devices, or communication interfaces within renewable energy sources like wind turbines or solar panels. The ruggedness provided by its 750 cycles durability and the ease of PCB integration through its through-hole mounting option possibly makes it a viable choice for these applications.
- Within the Transportation and Logistics sector, the component could be integrated into communication systems for vehicle tracking, fleet management, or public transportation information systems. The wide operating temperature range endorses its use in environments experiencing extreme conditions.
- For the Renewable Energy sector, potential use may involve communication modules within solar inverters or wind turbine controllers. The high insulation resistance could prove critical in environments where electrical interference or leakage might otherwise present challenges.
These potential industry applications are illustrative and contingent upon detailed analysis and verification by qualified professionals to ascertain suitability for specific equipment or systems in accordance with relevant standards and specifications.
About TE Connectivity
TE Connectivity stands as a global leader in the field of electronic connectivity solutions, especially renowned for its extensive range of connectors, including those within the Telecom and Datacom Connectors category. With a legacy of pioneering advanced technology solutions, TE Connectivity develops and manufactures products that serve a vast array of industries, from automotive and aerospace to telecommunications, energy, and industrial sectors.
Particularly within the realm of Telecom and Datacom Connectors, TE Connectivity offers an array of products analogous to the 5520425-3, which are designed to support reliable and high-performance data and telecommunications networks. TE Connectivity’s commitment to innovation, quality, and sustainability makes its components widely respected among engineers and procurement specialists alike.
Where to Find 5520425-3 by TE Connectivity
For those seeking to procure the TE Connectivity 5520425-3 component, it is imperative to explore options on findchips.com. On the platform, not only can users discover the current stock levels and pricing of the 5520425-3 RJ25 jack across a plethora of distributors, but they can also find alternatives within the Telecom and Datacom Connectors category offered by TE Connectivity or other manufacturers. In the past, distributors such as DigiKey, Mouser Electronics, Newark, and Arrow Electronics have stocked this part, although availability can change. Hence, checking findchips.com will provide the most accurate and current information.