Overview of 553443-5 by TE Connectivity
The 553443-5 component by TE Connectivity is defined as an Assembly Receptacle, featuring an action pin and Champ-Lok system. This part is engineered for robust and reliable connectivity solutions, specifically designed to cater to the demanding requirements of the telecom and datacom industries. The part is RoHS compliant, indicating it meets the EU’s restrictions on hazardous substances, making it a more environmentally friendly option for manufacturers looking to adhere to green regulations.
With a body length of 3.875 inches and a body breadth of 0.595 inch, the 553443-5 offers a substantial connection interface. Its receptacle housing is made from polyester, known for its durability and insulating properties. The connector supports a rectangular contact pattern with two PCB rows, facilitating a secure and stable connection. The contact style is of a bellowed type, which can typically offer improved contact reliability over multiple connection cycles. This feature, combined with an operating temperature range from -55 °C to 105 °C, makes the 553443-5 a versatile choice for different environmental conditions.
From the technical specifications, the 553443-5 part supports a current rating of 3A for signal connections, and the connector’s design is press fit, allowing for straightforward installation without the need for soldering. It indicates a preference for applications where time-effective assembly or potential rework is valued. The press-fit technology also contributes to the part’s reliability, reducing the risk of cold solder joints and other common issues associated with soldered connections.
Industry Applications for 553443-5
The Telecom and Datacom Connectors such as the 553443-5 can be utilized across various industries due to their high reliability and versatility. These connectors might find applications in several key industries:
- Computing and Data Storage: In this sector, the 553443-5 might be employed for server connections, data storage systems, and network infrastructure, where robust and reliable connectivity is paramount. The connector’s high insulation resistance and compatibility with multiple mating parts could make it preferable for data center applications.
- Electronic Manufacturing Services (EMS): EMS providers could use the 553443-5 in the assembly of electronic products requiring reliable telecom or datacom connections. The connector’s compliant boardlock feature and press fit termination could facilitate easier manufacturing processes.
- Industrial Control Systems: The robust design and wide operating temperature range potentially make the 553443-5 suitable for industrial networking applications, including control panels, industrial computers, and automation systems where reliability is critical.
- Telecommunications: Ideal for telecom equipment, such as switches, routers, and modems, the 553443-5’s specifications indicate its capability to handle the rigorous demands of telecommunication networks.
Note that the potential applications listed are conceptual and require further analysis and verification by engineering and design teams to ensure the 553443-5 meets the specific needs of the intended application.
About TE Connectivity
TE Connectivity is a global leader in the manufacturing of connectors, including Telecom and Datacom Connectors, offering a wide range of solutions designed to meet the challenges of dynamic sectors such as telecommunications, data communication, and more. The company’s commitment to innovation, quality, and sustainability has positioned TE Connectivity as a key supplier of electronic components. TE Connectivity’s products, including the 553443-5, are engineered for reliability, efficiency, and performance, emphasizing the company’s dedication to connecting and protecting the flow of power and data. With its vast portfolio of electronic components, TE Connectivity continuously aims to address the evolving needs of industries ranging from automotive to energy, making it a trusted partner for comprehensive connectivity solutions.
Where to Find 553443-5 by TE Connectivity
To procure the 553443-5 for your projects, it is recommended to visit findchips.com, where you can access current stock levels, pricing, and availability from various distributors. Historically, the 553443-5 has been available from distributors such as Perfect Parts Corporation, Master Electronics, Avnet Abacus, and DigiKey, among others. However, to get the most updated availability and best pricing options, heading to findchips.com is advisable. Additionally, for those seeking alternatives or variations to the 553443-5 that might be offered by TE Connectivity or other manufacturers, browsing the Telecom and Datacom Connectors category could yield suitable options for comparison and consideration.