Overview of 553444-5 by TE Connectivity
The 553444-5 by TE Connectivity is a plug assembly featuring Action Pin and Champ-Lok technology, designed for those needing a high-performance connection in telecommunications and data communications systems. As a part of the Telecom and Datacom Connectors subcategory, this connector exhibits a robust set of features making it suitable for applications requiring durability and reliability in electrical connections. Key attributes include compliance with RoHS, a sign of its environmentally friendly design, and an active part-life cycle status, indicating its ongoing production and support by TE Connectivity. This part’s technical specifications detail a rectangular, screw mount, male connector designed for vertical, press-fit mounting onto printed circuit boards (PCBs), with a 64-position contact layout.
The component’s dimensions are specifically tailored for compact integration, featuring a body length of 3.875 inches, breadth of 0.595 inches, and a depth of 0.235 inches. This compact size does not detract from its functionality, as the connector operates efficiently across a wide temperature range from -55 °C to 105 °C and boasts an insulation resistance of 20 GΩ, ensuring its performance in challenging environments. The connector’s press-fit termination type contributes to its ease of installation, providing a secure fit without the need for soldering, which in part aids in its RoHS compliance by eliminating the need for lead-based solder.
Industry Applications for 553444-5
Possible industry applications for the 553444-5 connector by TE Connectivity are varied and span across multiple sectors due to its superior reliability and electrical performance. Please note, these potential applications are conceptual and require further analysis and verification by engineering and design teams. They include:
- Consumer Electronics: This connector might be utilized in devices requiring reliable, high-density connections such as home entertainment systems, computing devices, or high-performance gaming consoles, where its 64-position capability and robust design ensure steady signal transmission.
- Energy and Power Systems: Given its high insulation resistance and ability to operate across a wide temperature range, the 553444-5 could potentially be applied in power supply units, renewable energy inverters, or control modules for energy management systems, facilitating efficient power distribution and management.
- Transportation and Logistics: In transportation infrastructures or vehicle electronics, where connectors must withstand harsh conditions while providing reliable connectivity, this plug assembly could be crucial. Its use could extend to onboard computer systems, GPS devices, or electronic monitoring systems in logistics and fleet management solutions.
- Renewable Energy: The environmental resilience and durability of the 553444-5 make it suitable for applications in renewable energy technologies, such as solar inverters or wind turbine control units, where it could ensure consistent performance in variable outdoor conditions.
- Automotive: Automotive systems that require dense, reliable connections for sensor arrays, infotainment systems, or vehicle telematics could benefit from the design and specifications of this connector, emphasizing its versatility and adaptability.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, offering a broad range of products that underpin the operations of a diverse array of industries. Within the realm of Connectors, and specifically Telecom and Datacom Connectors, TE Connectivity stands out for its innovative product lines that are designed to meet the rigorous demands of modern applications. These components, including the 553444-5, exemplify the company’s dedication to reliability, efficiency, and performance. TE Connectivity’s engineers continually push the boundaries of technology to develop products that lead the industry in design and functionality.
Where to Find 553444-5 by TE Connectivity
For those looking to purchase the 553444-5 connector, our site findchips.com is an excellent resource. Here, you can compare current stock levels and pricing from various distributors. Historically, the part has been available at distributors such as Perfect Parts Corporation, Master Electronics, Avnet Abacus, and Interstate Connecting Components, among others. To explore current offerings or find alternate parts within the Telecom and Datacom Connectors category that might be offered by TE Connectivity or other manufacturers, findchips.com is the go-to source for real-time information.