Overview of 5555153-1 by TE Connectivity
The 5555153-1 part, manufactured by TE Connectivity, is a modular jack connector designed specifically for telecom and datacom applications. It is classified as an 8-way connector with the designation MJ, LPF, R/A, 8P, PCBG, PSTP.15TTR. The part features a right-angle design and is shielded, which helps to minimize electromagnetic interference. This connector is intended for board and panel mounting and offers a reliable connection option for various electronic applications.
In terms of physical dimensions, the 5555153-1 has a body breadth of 0.495 inches, a body depth of 0.735 inches, and a body length of 0.705 inches. The connector incorporates a locking mechanism, ensuring stability when connected. It has a total of 8 contacts made from phosphor bronze, which are finished with matte tin for enhanced conductivity. The connector also features a staggered PCB contact pattern with a row spacing of 2.54 mm, and it can handle a rated current of 1.5 A for signal applications.
This part has been transferred in its life cycle, and it is compliant with RoHS and REACH regulations. As of the current writing, the factory lead time is approximately 3 weeks and 1 day, which is essential to consider for project timelines.
Industry Applications for 5555153-1
The 5555153-1 modular jack connector may find applications across various industries. Here are several potential use cases where this component could be beneficial:
- Telecommunications: The 5555153-1 could potentially be used in telecommunications equipment such as routers, switches, and network cabinets, where reliable modular connections are necessary. Its shielded design may help to maintain signal integrity in high-frequency applications.
- Consumer Electronics: This connector might be useful in consumer electronic devices like gaming consoles or set-top boxes, where robust connectivity is vital for optimal performance. Its compact size and locking feature could help ensure a stable connection.
- Smart Cities: In the context of smart city infrastructure, the 5555153-1 could potentially be implemented in data transmission systems for public services, such as street lighting and environmental monitoring systems, allowing for better connectivity and management.
- Industrial Automation: The part might find applications in automation equipment used in manufacturing settings, such as control panels and machinery, where reliable data transfer is critical for operational efficiency.
- Transportation and Logistics: The 5555153-1 could potentially be integrated into communication systems within vehicles or logistics management systems, supporting data connectivity for real-time tracking and monitoring.
It is important to note that these potential industry applications are only conceptual and illustrative. The actual implementation of the 5555153-1 modular jack connector would require thorough analysis and verification by engineering and design teams to ensure compliance with relevant industry standards and specific application requirements.
About TE Connectivity
TE Connectivity, a global leader in connectivity and sensor solutions, has substantial expertise in the design and manufacture of connectors, including those specifically for telecom and datacom applications. The company is committed to innovation and quality, providing connectors like the 5555153-1 that meet the demanding needs of various industries.
TE Connectivity’s product portfolio in the connectors domain covers a wide range of applications, offering products compatible with industry standards. Their modular jack connectors are designed for flexibility, reliability, and ease of use, making them suitable for a variety of electronic assemblies. The company also manufactures other similar products, which can serve as alternatives based on specific application requirements, enhancing the user’s ability to find the right components for their needs.
Research Price and Stock for 5555153-1 by TE Connectivity on Findchips.com
For those interested in procuring the 5555153-1 part, it is advisable to research current stock levels and pricing through Findchips. This platform allows users to compare options across various distributors and provides up-to-date information about availability. The Telecom and Datacom Connectors subcategory on Findchips can also assist in identifying alternate parts that may meet similar specifications and be offered by both TE Connectivity and other manufacturers.
Historically, the 5555153-1 part has been available through distributors such as:
- New Advantage Corporation
- Master Electronics
- Chip-Germany GmbH
- Avnet Asia
However, it is crucial to check Findchips for current stock levels and accurate pricing to ensure timely procurement for your projects.