Overview of 5557484-1 by TE Connectivity
The 5557484-1 is a modular jack connector designed for use in various telecommunication and datacom applications. It features a configuration of 8 positions and 8 contacts (8P8C), allowing for efficient connectivity. This connector has one port and adheres to Category 3 (Cat3) specifications, making it suitable for low-speed network applications. The connector is designed as a through-hole mount component, ensuring stable installation on printed circuit boards (PCBs). The 5557484-1 is compliant with RoHS regulations, indicating it does not contain hazardous substances as defined by the EU directive.
Manufactured by TE Connectivity, this connector is built with durability and reliability in mind. The contact resistance is rated at 30 mΩ, and the connectors can handle an operating temperature range from -40 °C to 85 °C. The insulator material is glass-filled polybutylene terephthalate, which provides good mechanical properties and thermal stability. With a durability rating of 750 cycles, it is built to withstand repeated use in a variety of applications. The connector also boasts EMI shielding, which helps reduce electromagnetic interference, making it suitable for environments where signal integrity is crucial.
Industry Applications for 5557484-1
The 5557484-1 could find potential applications across various industries due to its modular RJ45 design and compliance with Cat3 standards. Below are some illustrative examples:
- Energy and Power Systems: The connector might be implemented in monitoring and control systems that require reliable data communication with minimal latency. The low signal integrity and the capability to handle signals of up to 1.5A could make it suitable for low-speed data transfers within automation systems.
- Transportation and Logistics: It could potentially be utilized in communication equipment within vehicles or transit systems, where compact, durable connectors are necessary for environmental resilience and reliability. The EMI shielding feature might help ensure that crucial signals from various sensors are clear and unaffected by external noise.
- Renewable Energy: The connector might be used in the communication modules of renewable energy systems, such as solar inverters, where data from multiple sources is integrated. Its durability and temperature range could make it suitable for outdoor applications where conditions may vary widely.
- Automotive: If automotive industry standards were compliant, this connector could find its way into communication systems in vehicles, especially for low-speed data transmission tasks. This would require further analysis to ensure adherence to automotive specifications.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, focusing on delivering innovative products across a variety of industries. In the realm of Telecom and Datacom Connectors, TE Connectivity specializes in producing highly reliable and versatile connector solutions. The 5557484-1 is one of their offerings in the modular connector category, which is essential for various data transmission needs.
In addition to the 5557484-1, TE Connectivity manufactures a range of connectors suitable for different applications and specifications. Their products are often designed for strict compliance with various industry standards, ensuring reliability and performance in critical environments. Similar parts by TE Connectivity may include other RJ45 modular jacks with different configurations or capabilities, catering to the diverse needs of telecommunications and data communication systems.
Research Price and Stock for 5557484-1 by TE Connectivity on Findchips.com
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
It is essential to check Findchips for current stock levels and pricing, as availability may vary between these distributors.