5558342-1 by TE Connectivity

Overview of 5558342-1 by TE Connectivity

The 5558342-1 modular connector by TE Connectivity is a distinctive component in the realm of Telecom and Datacom connectors, especially designed for high-demand networking applications. This particular model is an RJ45 jack, tailored to cater to applications requiring Category 5e performance standards. With a 1 x 1 port configuration and accommodating 8 positions with 6 loaded contacts per port (8P6C), it falls squarely within the needs of advanced Ethernet connections. The connector also features a right-angle (R/A) through-hole mounting style, which provides an efficient solution for PCB (printed circuit board) applications, ensuring both space conservation and a reliable connection.

This RJ45 jack benefits from an EMI (Electromagnetic Interference) shield and a PC ground, indicative of its design to mitigate electromagnetic interference — a critical quality for maintaining signal integrity in noisy environments. The part is RoHS compliant, signifying adherence to stringent environmental standards by eliminating hazardous substances from its composition. The body of the connector is constructed from polyamide, a choice material for its balance of mechanical strength, thermal stability, and chemical resistance. Furthermore, with additional features such as a low profile and split board lock, the 5558342-1 offers versatility and ease of use in a variety of applications. The part is currently listed as active, having a factory lead time of 13 weeks, 3 days as of the current writing, which is crucial for project planning and procurement processes.

Industry Applications for 5558342-1

The design and specifications of the 5558342-1 suggest its potential utility across a diverse spectrum of industries. While the actual implementation within these sectors requires thorough analysis by engineering and design teams for compliance with specific requirements and standards, here are some illustrative use cases:

  • Telecommunications: Its compatibility with Category 5e standards could make it potentially useful in networking equipment, routers, and switches, enabling high-speed data transfer and reliable internet connectivity.
  • Computing and Data Storage: The connector might be suited for servers and storage devices, where maintaining signal integrity and minimizing electromagnetic interference is crucial for data reliability and system performance.
  • Consumer Electronics: Devices like smart TVs, gaming consoles, and home networking systems could potentially benefit from this RJ45 jack’s high-speed data transmission capabilities and EMI shielding.
  • Industrial Automation: For automated machinery and control systems requiring robust networking components, the durability (rated for 750 cycles) and the operating temperature range of this jack could make it a favorable choice.
  • Smart Cities: Infrastructure relying on IoT devices for monitoring and controlling public services could potentially use such connectors for establishing reliable connections in various environmental conditions.

Please note that these potential industry applications are conceptual and necessitate verification for compliance with specific standards and requirements.

About TE Connectivity

TE Connectivity, a global leader in connectivity and sensors, plays a pivotal role in shaping electrical and electronic connections across a wide range of industries. With a strong presence in the Telecom and Datacom Connectors subcategory, TE Connectivity offers an extensive portfolio that includes not only the 5558342-1 RJ45 jack but also a variety of other connectors designed to meet robust standards for performance, reliability, and innovation. The company’s dedication to engineering excellence ensures that their products, including various modular connectors, stand up to the demands of tough industrial environments, stringent telecommunications requirements, and consumer applications. TE Connectivity’s commitment to sustainability and environmental responsibility is reflected in their RoHS-compliant products, embodying their efforts to reduce harmful impacts on the planet.

Where to Find 5558342-1 by TE Connectivity

For those looking to source the 5558342-1 RJ45 jack, findchips.com provides a valuable resource. By leveraging findchips.com, users can access the most current availability, pricing, and sourcing options from various distributors worldwide. Historically, distributors such as Perfect Parts Corporation, Neutron USA, Master Electronics, and DigiKey have stocked this part, though it is essential to visit findchips.com for the latest information on stock levels and distributor options. Additionally, for alternate parts to 5558342-1 that might be offered by TE Connectivity or other manufacturers, exploring the Telecom and Datacom Connectors category on findchips.com can provide valuable insights and alternatives.

Compare pricing for 5558342-1 and other Telecom and Datacom Connectors / Connectors at findchips.com