556137-2 by TE Connectivity

Overview of 556137-2 by TE Connectivity

The 556137-2 is a connector housing designed for use in various electronic applications, specifically in the Ampinnergy series. This hermaphroditic housing features one position and is constructed from polycarbonate material, colored black for easy identification. The part is compatible with several contacts including 556135-1, 556135-2, 556136-1, and 556136-2, making it versatile for use in multiple setups. As a connector type classified as a rectangular power connector, it is designed to facilitate the efficient transfer of electrical power. Notably, this part is RoHS compliant, ensuring that it adheres to environmental regulations regarding hazardous substances.

In terms of physical specifications, the housing measures 1.45 inches in length, with a body width and depth both measuring 0.39 inches. The maximum operating temperature for the 556137-2 is rated at 105 °C, which might make it suitable for applications that experience elevated temperature conditions. The component is designed to handle a maximum current rating of 55 A and a voltage rating of 600 V, which could make it appropriate for high-power applications. This part is categorized under the electronic subcategory of Power Connectors, adhering to various industry standards, including CSA and UL.

Industry Applications for 556137-2

The versatility and specifications of the 556137-2 position it well for use in various industries. Below are some potential industry applications:

  • Aerospace and Defense: The 556137-2 might be considered for use in aircraft wiring systems where reliability and performance are critical. Its ability to handle high currents and voltages could be advantageous in systems such as avionics or power distribution units.
  • Transportation and Logistics: This part could potentially be utilized in electric vehicles or automated guided vehicles (AGVs) where efficient power management is essential. The hermaphroditic nature might allow for flexible connectivity options in tight installations.
  • Renewable Energy: In solar panel installations, the 556137-2 could be used to connect photovoltaic modules to inverters. Its high current rating is suitable for handling the output from multiple solar panels.
  • Robotics and Drones: The connector could be integrated within drone power systems or robotic platforms that require reliable power supply connections in varying environmental conditions.
  • Automotive (Conditional): If it meets specific automotive standards, the 556137-2 might be suitable for use in electric and hybrid vehicles where efficient power delivery is necessary.

It is important to note that these potential industry applications are conceptual and illustrative. Further analysis and verification by engineering and design teams are necessary for adherence to industry standards and to ensure that the 556137-2 meets specific application requirements.

About TE Connectivity

TE Connectivity is a global technology company that specializes in connectivity and sensor solutions. This manufacturer is known for its wide array of connectors, including Power Connectors, which play a critical role in various applications across industries. The 556137-2 connector housing is part of their Ampinnergy series, which includes other similar parts designed for high-power applications. TE Connectivity maintains a strong focus on innovation, ensuring that its products meet evolving industry standards and customer needs. Their extensive product line includes connectors that are suitable for different connectors, ranging from general purpose to highly specialized applications. With a commitment to quality and compliance, TE Connectivity continues to be a preferred choice among engineers and procurement specialists.

Research Price and Stock for 556137-2 by TE Connectivity on Findchips.com

To ensure that the 556137-2 is the right part for your application, it is advisable to research current stock levels and pricing on Findchips. This resource can provide valuable insights into availability across various distributors for the Power Connectors subcategory, including possible alternatives for the 556137-2. Historically, this part has been available at distributors such as Master Electronics, Mouser Electronics, DigiKey, and Newark. However, stock levels can fluctuate, so it is important to verify the information through Findchips to get real-time data.

Compare pricing for 556137-2 and other Power Connectors / Connectors at findchips.com

For those interested in the 556137-2 or exploring other options in the Power Connectors category, visit Findchips for comprehensive pricing information and stock availability.