Overview of 55835-2 by TE Connectivity
The 55835-2 is a crimp terminal type component specifically characterized as a ring tongue terminal. This part features two ways and is designed to connect using a ring flat connection. With a wire gauge of 2 AWG and a wire cross-section of 35 mm², it demonstrates compatibility with substantial wire sizes, making it suitable for applications requiring reliable electrical connections within robust circuitry. The part balances high conductivity with durability, as it is listed under compliant categories such as Pb-free and RoHS, ensuring it adheres to contemporary environmental standards.
Manufactured by TE Connectivity, the component falls under the subcategory of Terminals and Terminal Blocks, often used in applications requiring high current capacity and secure connections. Additionally, the Terminals and Terminal Blocks category includes similar components that may serve as alternatives depending on specific requirements.
This particular part is classified under the EAR99 ECCN code, which indicates it is subject to U.S. export controls, while also complying with relevant safety standards, denoted by UL approval. The part is actively manufactured, holding a status in its life cycle code as “Active”. At the time of writing, the factory lead time for the 55835-2 is reported to be around 20 weeks, which must be taken into consideration when planning procurement timelines.
Industry Applications for 55835-2
The versatility of the 55835-2 positions it as a potential candidate for use across various industries. Below are some examples of industry applications where this part could be applied, along with the rationale for each selected industry:
- Energy and Power Systems: The robust nature of the 55835-2, coupled with its ability to handle high current loads, might find applications in power generation and distribution systems. It could potentially be used in connecting battery terminals or in power distribution panels. Its UL safety approval is a notable attribute that may support its use in environments where reliability is critical.
- Transportation and Logistics: In vehicles and machinery where space can be limited, reliable and compact connections are essential. The ring tongue design of the 55835-2 may enable secure terminal connections that withstand vibrations and environmental factors, potentially making it suitable for heavy-duty applications in commercial and passenger vehicles.
- Consumer Electronics: While typically less robust than the previous applications, certain consumer electronic devices that require solid and dependable electrical connections could benefit from a terminal like the 55835-2. Certain home appliances or electronic equipment may require high-quality connections to enhance performance and longevity.
- Automotive: If automotive industry standards such as AEC-Q100 compliance were indicated, then the 55835-2 could serve within automotive electrical systems for reliable connections in components like batteries or alternators. The use of a securely crimped ring terminal might mitigate connection failures critical in automotive applications.
- Renewable Energy: Given the increasing demand for sustainable energy solutions, the terminal could be used in solar panel installations or wind energy systems, where robust electrical connections are needed to handle significant current while maintaining safety standards.
It is essential to note that these potential industry applications are only conceptual and illustrative. Each application requires further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, focusing on providing a wide range of components servicing various industries. Their specialization in the production of terminal blocks and connectors, including the 55835-2, demonstrates their commitment to innovation and quality in electrical connections.
TE Connectivity manufactures numerous similar parts used in a variety of applications, ensuring compliance with critical safety and environmental standards. Their portfolio covers a broad spectrum of terminals, connectors, and other electrical components designed to meet the needs of modern electronic systems while maintaining a strong emphasis on quality and reliability.
Where to Find 55835-2 by TE Connectivity
Historically, the 55835-2 has been available through several distributors, including:
- Master Electronics
- Sager
- DigiKey
- Mouser Electronics
As availability can fluctuate, it is beneficial to check findchips.com for the latest information regarding stock levels and pricing. You can also explore the broader category of Terminals and Terminal Blocks to find alternate parts that may be offered by TE Connectivity or other manufacturers.