55909-5472 by Molex

Overview of 55909-5472 by Molex

The Molex 55909-5472 is a board connector featuring 54 male contacts arranged in 2 rows, with a fine mating contact pitch of 0.016 inches. It is designed for surface mount installation and incorporates a locking feature for secure mating. The connector is notable for its straight mount orientation and slim, black insulator made from low halogen material, ensuring compliance with RoHS and REACH standards. The insulator is constructed from a glass-filled liquid crystal polymer which offers excellent durability and heat resistance, suitable for varied electronic applications. This plug component, part of the Headers and Edge Type Connectors subcategory, is also characterized by its SlimStack and B-to-B (board-to-board) assembly package.

Industry Applications for 55909-5472

The 55909-5472 could potentially serve a versatile range of applications across various industries due to its robust design and technical features. Below are a few conceptual illustrations of how this component might be utilized within different sectors:

  • Consumer Electronics: This connector might be used in devices such as smartphones, tablets, and laptops where space is limited and a reliable, low-profile connection is needed. Its low halogen, high-temperature resistant properties make it suitable for devices that require stringent environmental compliance.
  • Computing and Data Storage: Given its capacity for high-density connections and SlimStack feature, this connector is well-suited for servers, storage arrays, and other data center hardware that demand compact yet resilient connectivity solutions.
  • Telecommunications: In telecommunication equipment, the 55909-5472 could potentially be used to connect various boards within network routers or switches, aiding in signal transmission and device miniaturization.
  • Industrial Automation: This connector might be applied within control systems or automation equipment where long-term reliability and resistance to environmental factors are crucial.
  • Consumer Health Devices: The 55909-5472 might also find uses in medical imaging equipment or portable healthcare devices, particularly because of its compliance with safety standards and solid performance under a range of temperatures.

Note: These potential industry applications are strictly conceptual and require thorough analysis and validation by engineering and design teams to ensure they adhere to specific standards and requirements applicable to each industry.

About Molex

Molex is a globally recognized manufacturer of electronic solutions, including a broad range of connector components such as Headers and Edge Type Connectors. The company’s offerings in this area cover a wide array of products designed for various applications, ensuring high reliability and performance. The 55909-5472 is an example of Molex’s commitment to innovation in the connectivity solutions they provide. Known for their stringent quality control and cutting-edge manufacturing techniques, Molex produces connectors that meet the needs of technologically advanced electronic applications, ensuring both reliability and functionality.

Where to Find 55909-5472 by Molex

The 55909-5472 can be researched and purchased through several distributors. Historically, it has been available from distributors such as TestEquity LLC, Onlinecomponents.com, RS, Mouser Electronics, and Newark. However, it is highly recommended to check findchips.com to get real-time data on stock availability and pricing from these and other distributors. Additionally, through Headers and Edge Type Connectors, you can explore alternate parts that might be offered by Molex or other manufacturers, potentially suiting different application needs or specifications.

Compare pricing for 55909-5472 and other Headers and Edge Type Connectors / Connectors at findchips.com