Overview of 55A0111-22-9 by TE Connectivity
The TE Connectivity 55A0111-22-9 is a part of the Spec 55 wire series. This is a hook-up wire designed for a diverse range of applications, characterized by its white ETFE (ethylene tetrafluoroethylene) jacket material. With a conductor size of 22 AWG and a cross-sectional area of 0.33 mm², this single conductor wire is engineered for durability and flexibility. It supports a voltage rating of 600V and operates effectively within a temperature range of -65°C to 150°C, making it suitable across varied environmental conditions.
The robust white ETFE jacket not only provides chemical resistance but also excellent mechanical strength over a wide temperature range. This wire, being constructed from stranded copper alloy with a tin finish, demonstrates excellent conductivity and resistance properties, specified at 0.053 Ω. The product is 100 meters long and benefits from an ETFE insulation that is lightweight, thin, and UV resistant, all while maintaining high dielectric strength.
With a stranding specification of 19×34, the 55A0111-22-9 offers flexibility and endurance making installation easier and safe for dynamic applications requiring movement or flexure. TE Connectivity’s attention to compliance is clear with this model, featuring RoHS and REACH compliance, and specifically certified under military (MIL) standards, which ensures reliability in highly demanding applications.
Industry Applications for 55A0111-22-9
The potential industry applications for 55A0111-22-9 are expansive due to its versatile properties and compliance with stringent standards. Here are a few industries that might benefit from its inclusion:
- Aerospace and Defense: The military compliance (MIL spec) makes it suitable for aerospace and defense applications, where reliability under extreme conditions is crucial. Components like control systems and communication equipment might utilize this wire type.
- Telecommunications: The high resistance and reliability of ETFE insulated wires could support telecommunications infrastructure, especially in outdoor and exposed installations where environmental resistance is necessary.
- Industrial Automation: In environments where equipment must withstand harsh conditions, such as high temperatures or exposure to chemicals, this wire type could potentially connect sensors or motors that require dependable and secure electrical links.
- Electronic Manufacturing: Given its flexibility and durability, the wire could be used in the production of electronic devices that require internal wiring solutions that do not compromise the device’s integrity under fluctuating temperatures.
- Robotics and Drones: For robotics and drones, the wire’s ability to handle significant temperature variations and its physical resilience could be critical for internal wiring and communications systems that demand consistent performance.
Note: These potential industry applications require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology and manufacturing leader creating a safer, sustainable, productive, and connected future. For years, its range of products under the Wires and Cables category, and connectivity solutions have been part of an extensive portfolio that has applications across a diverse set of industries. Products like 55A0111-22-9 represent TE Connectivity’s focus on high reliability and performance in demanding environments that require precise engineering. The company’s commitment to innovation is reflected in its broad offerings that encompass not just wires and cables but comprehensive electronic components geared to meet varied technical demands.
Where to Find 55A0111-22-9 by TE Connectivity
To purchase 55A0111-22-9, prospective buyers should consult findchips.com. This website not only provides current stock levels but also up-to-date pricing information from multiple distributors. Historically, distributors such as Master Electronics, Avnet Asia, and Mouser Electronics have stocked this item, though availability can change. For alternatives or similar products from TE Connectivity or other manufacturers, the search for Wires and Cables on findchips.com is recommended.