Overview of 55A0111-24-9 by TE Connectivity
The 55A0111-24-9 by TE Connectivity is a versatile and high-quality wire suitable for a range of electrical and electronic applications. Specifically, this is a hook-up wire from TE Connectivity’s SPEC 55 series, and it is designed with one conductor at 24 AWG. The wire is rated for a voltage of 600V and is built for ‘Flexible Cord and Fixture Wire’ applications. It features a white ethylene tetrafluoroethylene (ETFE) insulation which is known for its high strength and excellent resistance to high temperatures, suggesting its capability in challenging environments.
Significantly, the wire is RoHS compliant, reflecting its adherence to strict environmental standards by minimizing the use of hazardous substances in its construction. It accommodates a range of operating temperatures from -65 °C to 150 °C, which makes it exceptionally versatile across different climatic conditions. With a construction that includes a stranding of 19X36 and a conductor finish of tin over a copper alloy, it offers excellent conductivity and reduced corrosion.
Its approvals, including MIL and VDE standards, indicate its suitability for demanding military and certain industrial applications. Furthermore, the lack of shielding in its design simplifies handling and installation while keeping the physical profile minimal.
Industry Applications for 55A0111-24-9
Due to its high-performance characteristics, the 55A0111-24-9 can potentially be utilized across multiple industries. Here are some conceptual applications within specific industries:
- Industrial Automation: This wire could be used to connect sensors or actuators to controllers, especially in environments where high durability and resistance to extreme temperatures are required. The MIL conformance also suggests potential use in automation systems subject to stringent quality requirements.
- Smart Cities: This type of wire could potentially be applied in the infrastructure of smart cities, such as in communication systems or street lighting. The capacity to handle significant voltage levels and to operate over a broad temperature range makes it an apt choice for outdoor applications.
Please note that these potential industry applications are illustrative and require detailed verification by engineering and design teams to ensure compliance with specific standards and operational requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a significant portfolio inclusive of components for Wires and Cables. In the realm of Wires and Cables, TE Connectivity is recognized for producing reliable and high-performance products like the 55A0111-24-9, which is part of their broader offering that includes various insulation types, conductor materials, and certifications, allowing them to cater to diverse industrial needs. Their specialization in advanced material science and engineering, combined with a commitment to sustainability (as evidenced by the RoHS and REACH compliance), positions TE Connectivity as a vital player in the modern electronics landscape.
Where to Find 55A0111-24-9 by TE Connectivity
Prospective buyers can research 55A0111-24-9 on Findchips.com to access current stock levels and pricing from various distributors. It’s also advisable to explore the Wires and Cables section to discover alternative parts offered by TE Connectivity and other manufacturers. Historically, this part has been available at distributors such as Master Electronics, Interstate Connecting Components, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark, though availability can fluctuate.