Overview of 55A1121-20-0/9-9 by TE Connectivity
The 55A1121-20-0/9-9 by TE Connectivity is a versatile and robust wire and cable component which includes two conductors, each at 20 AWG. Each conductor is built to handle up to 600V, making it suitable for a range of general-purpose applications that require both flexibility and durability. The cable itself features a shielded construction, characterized by its white coloring and its compliance with RoHS and REACH standards, ensuring it adheres to current environmental regulations.
From a technical perspective, this cable belongs to TE Connectivity’s “Spec 55” series which denotes an optimized balance of lightweight handling and reliable performance. It is constructed using stranded copper alloy conductors with a tin finish, giving it excellent conductivity and resistance to oxidation. The external diameter of the cable is 3.5 mm, and it features a cross-sectional area of 0.62 mm². The stranding structure is detailed as 19 strands, each 0.203 mm in width, which contributes to the cable’s flexibility and strength.
Additional attributes of the 55A1121-20-0/9-9 include an operating temperature range from -65°C to 150°C. This broad range makes it fit for environments that experience extreme conditions. As of the current writing, the factory lead time for this product is noted to be 20 weeks.
Industry Applications for 55A1121-20-0/9-9
The diverse characteristics of the 55A1121-20-0/9-9 wire and cable make it a suitable candidate for various applications across multiple industries. Its properties offer potential use in environments where rugged and reliable cabling is necessary. Below are conceptual applications within selected industries:
- Consumer Electronics: The cable might be used in the internal wiring of high-performance electronics where durable and flexible connections are crucial. Its resistance to high temperatures and shielding capabilities could potentially aid in reducing electromagnetic interference in sensitive devices.
- Telecommunications: In telecommunication setups, this cable could potentially be utilized in the infrastructure that requires consistent performance over a wide range of temperatures and effective protection against external electrical noises, such as in server rooms or outdoor installations.
- Audio and Video Systems: For audio and video systems that require high-quality signal transmissions with minimal losses, the shielding and the high-quality conductor material of this product might offer reliable solutions for wiring within audio amplifiers, mixing consoles, and broadcast equipment.
- Medical Imaging: Although specific adherence to medical industry standards would need verification, the reliability and construction of the 55A1121-20-0/9-9 could potentially make it suitable for internal wiring in non-critical medical imaging equipment, where stable and precise connections are necessary.
It is critical to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to confirm compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. They have a notable presence in various subcategories of Wires and Cables, where the 55A1121-20-0/9-9 and similar products like Spec 55 series cables are fundamental parts of their offerings. These products are designed with exceptional quality and adherence to stringent standards, making them suitable for a wide array of applications ranging from aerospace to industrial environments.
Where to Find 55A1121-20-0/9-9 by TE Connectivity
For those seeking to procure the 55A1121-20-0/9-9, it is recommended to visit findchips.com where you can compare current stock levels and pricing across different distributors. Historically, this part has been available at distributors such as Master Electronics, Sager, Avnet Americas, Onlinecomponents.com, Mouser Electronics, and DigiKey. However, stock availability at these distributors may vary, and at findchips.com you can also explore other available options within the Wires and Cables subcategory from TE Connectivity or alternative manufacturers.