Overview of 55A1121-22-0/9-9 by TE Connectivity
The 55A1121-22-0/9-9 wire and cable by TE Connectivity is a multipaired, shielded cable designed to cater to demanding applications requiring high reliability in signal transmission. It features two conductors, both of which are 22 AWG in size and made from a copper alloy with a tin conductor finish. These conductors are protected by an ETFE jacket material which provides resistance against environmental stresses while maintaining flexibility.
The cable supports a voltage rating of 600V and can operate across a broad temperature range, from -65 °C up to 150 °C, making it suitable for varied industrial environments. The stranding of the cable is specified as 19×0.16, allowing for enhanced flexibility. Given its compliance with RoHS and REACH, the 55A1121-22-0/9-9 meets current environmental and safety standards. Additionally, the factory lead time for this product is approximately 52 weeks as of the current writing.
Industry Applications for 55A1121-22-0/9-9
The properties of 55A1121-22-0/9-9 wire and cable make it potentially suitable for a variety of critical and demanding industry applications:
- Industrial Automation: The flexibility and durability could be essential for connecting devices or systems in manufacturing environments where variable temperatures and physical wear are concerns. The shielding helps mitigate electromagnetic interference, crucial for maintaining signal integrity in dense electronic settings.
- Aerospace and Defense: Given its high operating temperature range and durable material specifications, this cable could ideally suit navigation and communication systems within aircraft and military equipment that require reliable functionality under extreme conditions.
- Telecommunications: The reliability and shielded design make it suitable for fixed installation in networks where stable and secure data transmission is important, possibly used in infrastructure such as cell towers, control rooms, or base stations.
Please note that these potential industry applications are conceptual and need careful analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions with extensive experience in manufacturing highly reliable components, particularly for challenging environments. Within the domain of Wires and Cables, TE Connectivity offers a diverse range of products including the 55A1121-22-0/9-9. This part, alongside its counterparts, is designed to meet stringent quality and performance standards, assuring durability and efficiency for extensive industrial applications.
Where to Find 55A1121-22-0/9-9 by TE Connectivity
To source the 55A1121-22-0/9-9 or explore alternate parts, visiting Findchips.com is recommended. This platform enables users to compare pricing and availability across multiple distributors. Some of the historic distributors for this specific cable include Master Electronics, Sager, Interstate Connecting Components, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. For the most recent stock levels and pricing, users should check the current listings on Findchips.com and use this link to search for alternative Wires and Cables that might meet their requirements.