Overview of 55A1841-24-0/2/5/9-3 by TE Connectivity
The 55A1841-24-0/2/5/9-3 by TE Connectivity is a flexible cord and fixture wire, featuring a configuration of four conductors with a gauge size of 24 AWG. This part stands out due to its orange shielded external jacket and is designed to operate effectively within a voltage rating of 600V. The conductors are made from copper alloy and are finished with tin, enhancing their resistance to oxidation and corrosion over time. The operational temperature range of this wire spans from -65 °C to a maximum of 150 °C, making it suitable for various demanding environments.
With RoHS compliance and an active part life cycle status, this product adheres to current environmental and regulatory standards. The specific construction with a shielded design indicates its utility in applications where mitigating interference is critical. As of the current writing, the factory lead time for this part is approximately 20 weeks.
Industry Applications for 55A1841-24-0/2/5/9-3
This wire and cable part could find potential applications across various industries, especially where high flexibility and resistance to environmental factors are required. Here are a few industries where the 55A1841-24-0/2/5/9-3 might be particularly useful:
- Consumer Electronics: In this sector, products such as home appliances, computing equipment, and home entertainment systems might leverage this part to ensure secure and reliable power and signal connections, especially in devices that are subjected to varying operating temperatures.
- Audio and Video Systems: For professional audio/video setups, which require cabling that can resist electrical interference and maintain signal integrity, the shielding feature of this cable could be crucial.
- Entertainment and Gaming: Gaming consoles and entertainment systems, where durability and reliability are key, might also utilize such high-performance wires for internal power connections and data transmission.
Note that these potential industry applications are conceptual and require verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global industry leader in the field of electronic connectivity solutions, including an extensive range of wire and cable products Wires and Cables. Their products are designed to perform under some of the harshest conditions, extensively used in many segments including automotive, industrial machinery, telecommunications, and more. TE Connectivity is known for its focus on innovation and reliability, with 55A1841-24-0/2/5/9-3 being a testament to their commitment to providing durable and effective connectivity solutions.
Where to Find 55A1841-24-0/2/5/9-3 by TE Connectivity
For purchasing the 55A1841-24-0/2/5/9-3, interested buyers should consider visiting online platforms such as findchips.com, which provides a comprehensive listing of available stocks and pricing from various distributors. Historically, this part has been available at distributors like Master Electronics, Sager, Interstate Connecting Components, Onlinecomponents.com, DigiKey, and Newark. However, for the most current stock levels and pricing, accessing findchips.com is advisable. Additionally, for alternatives to this part, potential buyers could explore the Wires and Cables category for more options from TE Connectivity or other manufacturers.