Overview of 56000001319 by Littelfuse Inc.
The 56000001319 is a fuse holder produced by Littelfuse Inc., specifically a PCB fuse holder designed to accommodate a fuse size of TE5 or TR5. This part is capable of handling a current of up to 6.3A and supports voltage ratings of 250V AC and 250V DC. The holder features solder lug terminals for secure attachment and is designed to hold a single fuse (1 Fuses). It belongs to the 560 Series product range and is compliant with RoHS standards, indicating that it contains no hazardous substances as defined by the directive.
In terms of lifecycle, the 56000001319 is currently classified as active, meaning it is still in production and widely available for purchase from various distributors. The part is also compliant with REACH regulations, ensuring that it meets EU chemicals safety standards. Other relevant attributes include its classification under the ECCN code EAR99 and the HTS code 8536.10.00.40, which may be useful for customs and tariff classification.
Industry Applications for 56000001319
The 56000001319 could find potential applications in several industries due to its design as a fuse holder. Below are a few examples of possible use cases:
- Environmental Monitoring: In environmental monitoring systems, the 56000001319 might be utilized in devices that require reliable circuit protection. Devices such as air quality sensors, water quality monitors, or weather stations could benefit from the use of this fuse holder, as it helps ensure that sensitive components are protected from overcurrent conditions.
- Industrial Automation: The 56000001319 may also be suitable for various applications in industrial automation. In control panels or automation systems, this fuse holder could be used with safety devices or relays to ensure that the circuits remain safe under load. Its solder lug terminals allow for easy integration into PCB designs, which is advantageous for space-constrained applications.
- Consumer Electronics: Another potential market could be in consumer electronic products where PCB fuse holders are necessary for circuit protection. Devices like power supplies, audio amplifiers, or even home appliances might utilize this part to safeguard against electrical faults and ensure safe operation.
- Telecommunications: In telecommunications equipment such as routers or switches, the 56000001319 might be applied to protect critical circuitry from damage due to unexpected surges. The device’s specifications support the needs of various telecommunication applications that require reliable performance and component protection.
- Automated Testing Equipment: It might also have applications in automated testing equipment where circuit protection is essential. Testing devices used to evaluate electronic components could seamlessly integrate the 56000001319 to safeguard their internal circuitry against faults during operation.
It is essential to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. specializes in circuit protection and offers a wide range of products, including electric fuses, semiconductor fuses, and other related components. Their strong commitment to safety and reliability in electronic components has led them to become a key player in the circuit protection market. The 56000001319 fuse holder exemplifies their dedication to producing high-quality components that address the specific needs of various industries.
In addition to the 56000001319, Littelfuse manufactures a variety of similar fuse holders and protective devices that support a range of applications. Their product portfolio includes different series and types of holders designed for various fuse sizes and specifications, providing options for engineers and designers seeking effective circuit protection solutions.
Research Price and Stock for 56000001319 by Littelfuse Inc on Findchips.com
For procurement professionals and engineers interested in acquiring the 56000001319, it is highly recommended to research the current stock and pricing at Findchips. This part belongs to the Electric Fuses subcategory and can be compared against similar products to find the best fit for specific application needs. Distributors that have previously offered this part include:
- Ozdisan Elektronik
- New Advantage Corporation
- Mouser Electronics
- DigiKey
However, stock levels and pricing may vary, so visiting Findchips is essential for the most accurate and up-to-date information.