560020-0520 by Molex

Overview of 560020-0520 by Molex

The 560020-0520 is a board connector designed with 5 contacts arranged in a single row, featuring male pins and a straight configuration. This connector has a pitch of 0.079 inches, which means that the distance between the center of one contact to the center of the next is 2.0066 mm. The component is well-suited for surface mounting applications, providing a fitting nail as a mounting option. The insulator is constructed of polyamide and appears in a natural color. Notably, the part is compliant with RoHS and has a durability rating of up to 30 mating cycles.

Other key attributes include a dielectric withstanding voltage of 700VAC, ensuring robust electrical insulation. The insulation resistance is rated at 1 GΩ, suggesting a high level of reliability. The connector’s rated current capacity for signal transmission is 3 A. Given these specifications, this connector is actively maintained in production, providing a reliable solution for various applications.

Industry Applications for 560020-0520

The 560020-0520 connector could potentially find applications in several industry sectors, particularly in scenarios where a reliable, surface mount connection is needed. Here are some illustrative use cases:

  • Internet of Things (IoT): This connector might serve as a crucial component in IoT devices, facilitating connections between sensors and microcontrollers. Given its compact form factor and surface-mounted design, it could fit within space-constrained environments commonly found in IoT applications.
  • Consumer Electronics: Devices such as smartphones, tablets, and wearables might utilize the 560020-0520 for internal connections. Its ability to withstand high temperatures and electrical stresses could be beneficial in high-performance electronics.
  • Robotics and Drones: In robotics, connectors like the 560020-0520 could play an essential role in establishing connections between control boards and motors. The durability rating of 30 cycles suggests it could withstand the operational demands of robotic applications.
  • Telecommunications: The connector may facilitate connections within communication devices, ensuring reliable signal transmission. Its robust electrical characteristics, including a dielectric withstand voltage of 700VAC, could make it suitable for high-frequency applications.

These potential industry applications are only conceptual and illustrative. Engineering and design teams must analyze and verify adherence to industry standards and specific application requirements before implementation. Consideration of similar connectors might also be necessary to ensure compatibility with existing systems.

About Molex

Molex is a prominent manufacturer in the connector domain, specializing in a broad spectrum of connector types including the 560020-0520. The company has established a reputation for producing reliable, innovative connection solutions that cater to various industries. Molex’s offerings in the Headers and Edge Type Connectors subcategory are particularly noted for their quality and performance, offering engineers the ability to select components that meet stringent design criteria.

In addition to the 560020-0520, Molex produces several similar connectors tailored to various applications, emphasizing robust construction and reliability. Their commitment to quality is reflected in adherence to compliance standards, ensuring that their connectors are suitable for demanding environments.

Where to Find 560020-0520 by Molex

560020-0520, consider visiting findchips.com. This platform can provide current stock levels, pricing, and availability across multiple distributors. Historically, the 560020-0520 has been available from distributors such as:

  • Master Electronics
  • Chip 1 Exchange
  • TTI
  • Mouser Electronics

However, potential buyers should remember to check findchips.com for the most up-to-date information regarding stock and pricing, as availability can fluctuate.

Compare pricing for 560020-0520 and other Headers and Edge Type Connectors / Connectors at findchips.com