5600230448 by Molex

Overview of 5600230448 by Molex

The 5600230448 by Molex is a reliable contact socket designed for crimping onto 22AWG wires and is tin-plated to ensure a strong, corrosion-resistant connection. This specific model, known for its use with the Mini50 unsealed single row receptacle 34791, falls within the subcategory of Assembly Items under the broader category of Connector Support. It distinguishes itself with a female contact gender and a compression contact style, optimized for power design uses. Additionally, the part accommodates a cable entry size ranging from 0.043 inches to 0.055 inches, making it versatile for various cable sizes.

Notably, the 5600230448 is compliant with key industry standards including Pb-free and RoHS, indicating that it does not use lead in its manufacturing process and is made following restrictions on hazardous substances. Its rated current and voltage stand at 4A and 14V (DC), respectively, making it suitable for low power applications. The construction material is a copper alloy, chosen for its excellent electrical conductivity and durability. Despite being listed as “End Of Life” by the manufacturer, indicating that the part may be in limited stock or phased out gradually, its technical features remain relevant for specific applications.

Industry Applications for 5600230448

The versatile nature of 5600230448, along with its specific characteristics, makes it suitable for a variety of industry applications. While these potential applications are conceptual and need thorough analysis and verification by engineering and design teams, some indicative uses include:

  • Energy and Power Systems: Its robust design and compatibility with power applications make it a potential fit for devices within power distribution units, renewable energy systems, or power supply modules where secure and reliable connections are paramount.
  • Medical Imaging: Given its low power rate and compliance with RoHS, indicating reduced toxicity, this part might be safely used in medical imaging equipment like X-ray machines and MRI scanners where precision and reliability are critical.
  • Robotics and Drones: The 5600230448’s small size and durability could serve well in robotics and drone manufacturing, particularly for internal wiring connections in robotic arms or UAV power systems where space savings and connection integrity are necessary.

Note that these potential applications are illustrative and must be validated for suitability by design and engineering teams considering the part’s specifications and compliance status.

About Molex

Molex is a globally recognized manufacturer specializing in a wide range of electronic solutions, including connectors, cable assemblies, antennas, and more. Specifically, within the realm of Assembly Items and Connector Support, Molex has established a reputation for producing high-quality, durable connector accessories like the 5600230448. Known for their innovation and reliability, Molex components are integral to the development of technologies across various sectors, including telecommunications, data communications, consumer electronics, industrial, automotive, and medical.

Molex’s broad product range allows engineers and designers to find suitable components for their needs, from standard connectors to specialized parts like the 5600230448, designed for specific applications that require precise and reliable connections. The company’s commitment to quality, along with its adherence to environmental standards such as RoHS and Pb-free manufacturing, emphasizes its role as a responsible and forward-thinking components manufacturer.

Where to Find 5600230448 by Molex

For technical engineering and procurement professionals looking to source the 5600230448 by Molex, findchips.com is an invaluable resource. Here, users can find the most current stock levels, pricing, and availability from a wide range of distributors. Although historically the part has been available from distributors such as Avnet Abacus, Chip 1 Exchange, TTI, Bristol Electronics, Avnet Americas, and DigiKey, it is essential to visit FindChips to get the latest information.

In addition to locating the 5600230448, the platform also allows users to explore alternate parts within the Assembly Items category that might be offered by Molex or other leading manufacturers, ensuring you find the best component for your application.

Compare pricing for 5600230448 and other Assembly Items / Connector Support at findchips.com