560L104YTRN by Kyocera AVX Components

Overview of 560L104YTRN by Kyocera AVX Components

The 560L104YTRN by Kyocera AVX Components is a multilayer ceramic capacitor (MLCC) designed for surface mounting on PCBs. It features a capacitance of 0.1 µF with a rated DC voltage (URdc) of 10V. This capacitor is characterized by a positive tolerance of 25% and a negative tolerance of 20%, alongside a temperature coefficient of 15% ppm/°C, which indicates how the capacitance value changes with temperature variations. The operating temperature range for this component is wide, stretching from -55 °C to a maximum of 125 °C, making it suitable for various challenging environments.

The dimensions of the capacitor are quite compact, with a length of 1.02 mm, a width of 0.51 mm, and a height of 0.61 mm, conforming to the 0402 package size, which is common in high-density electronic assemblies. The part is RoHS compliant and meets the REACH compliance code, ensuring it is suitable for use in regions with strict environmental and health standards. The terminal finish is made of Tin (Sn) with a Nickel (Ni) barrier, which is favorable for strong solder joints and reliability over time. This part falls under the Fixed Capacitors subcategory of Capacitors, emphasizing its role in providing stable capacitance values for circuit functionality.

Industry Applications for 560L104YTRN

Note: The following potential industry applications are conceptual and require validation by engineering and design teams according to specific standards and requirements.

  • Consumer Electronics: The 560L104YTRN’s compact size and capacity for operating across a wide range of temperatures could make it potentially suitable for use in consumer electronics such as smartphones, wearable devices, and portable computing devices, where space is at a premium and operational reliability is crucial.
  • Industrial Automation: Components within industrial control systems could potentially integrate this capacitor, especially in sensors and actuators that function in environments experiencing a broad spectrum of temperature fluctuations, benefitting from the part’s wide operating temperature range and stable capacitance characteristics.
  • Environmental Monitoring: Devices designed for climate or environmental data collection might find the 560L104YTRN potentially useful. The capacitor’s reliability over diverse temperatures and its compact footprint could be advantageous in compact, outdoor, or remote monitoring equipment.
  • Telecommunications: Given its performance parameters, this capacitor might be effectively utilized in telecom equipment, including base stations, repeaters, and other communications infrastructure, where stability over a range of operating conditions is required.
  • Computing and Data Storage: Devices such as solid-state drives (SSDs) and servers that require stable power supply circuits for optimal performance could potentially benefit from incorporating this type of capacitor, thanks to its temperature coefficient and reliability.

It is important for engineering and design teams to analyze and verify these applications to ensure they adhere to industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX Components Corporation is a globally recognized leader in the manufacture of electronic components, including a wide range of capacitors. In the specific domain of Fixed Capacitors, Kyocera AVX stands out for its innovative solutions and extensive product range designed to meet the varied needs of the electronics industry. The company specializes in developing advanced materials and new technologies to create products like the 560L104YTRN. Such capacitors are critical for a multitude of applications, owing to their reliability, performance, and the company’s commitment to environmental compliance. Kyocera AVX’s portfolio includes capacitors suited for a vast array of applications, ranging from automotive systems requiring stringent quality standards to advanced telecommunications and industrial electronics where performance under extreme conditions is paramount.

Where to Find 560L104YTRN by Kyocera AVX Components

For those looking to procure the 560L104YTRN, findchips.com is an invaluable resource. This platform provides up-to-date stock levels and pricing from multiple distributors. While this capacitor has been historically available at distributors such as Mouser Electronics, it’s essential to visit findchips.com to get the most current information on availability and pricing. Through findchips.com, procurement professionals and engineers can also explore Fixed Capacitors offered by Kyocera AVX Components or other manufacturers, ensuring they find the best fit for their application requirements.

Compare pricing for 560L104YTRN and other Fixed Capacitors / Capacitors at findchips.com