Overview of 560L104YTT by Kyocera AVX Components
The 560L104YTT is a multilayer ceramic capacitor (MLCC) with a capacitance value of 0.1 µF and a rated voltage of 16V. It features a surface mount, 0402 chip package which makes it suitable for compact and high-density electronic assemblies. Manufactured by Kyocera AVX Components, this capacitor is designed to operate within a wide temperature range of -55 °C to +125 °C, making it versatile for various challenging environments. With a dielectric material made of ceramic, it provides stability and reliability for circuit designs. The capacitor offers a positive tolerance of 25% and a negative tolerance of 20%, parameters that are critical for designers to consider when incorporating this component into their circuits. The component is also RoHS compliant and has a JESD-609 code of e3, indicating its lead-free and environmentally friendly manufacturing process.
Industry Applications for 560L104YTT
The 560L104YTT capacitor’s properties make it suitable for a broad range of applications across various industries. Its operating temperature range, capacitance value, and compact size lend it to essential roles in electronics found within these sectors. Note that the potential applications listed below are illustrative and require thorough verification by design and engineering teams for any specific use.
- Environmental Monitoring: In environmental monitoring equipment, the 560L104YTT could be utilized in sensor interfaces or power supply circuits. Its reliability across a wide temperature range makes it suitable for outdoor devices tracking weather conditions, air quality, or radiation levels.
- Industrial Automation: This capacitor might find applications in the control circuits of machinery and robots within automated manufacturing lines. Its stability and durability are critical for the long-term and precise control required in automation technologies.
- Consumer Electronics: In consumer electronics like smartphones, tablets, and wearables, the 560L104YTT’s compact size and surface mount design make it an ideal choice for space-constrained PCB designs, contributing to device miniaturization while ensuring functionality.
- Telecommunications: It could potentially be used in the design of RF circuits and other critical components within telecommunications infrastructure, where stable capacitance values are necessary for signal integrity.
These possible industry applications are conceptual and should be analyzed and verified by engineering and design teams for suitability in specific projects or components.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer and supplier of a wide range of electronic parts, specializing in capacitors. Within the broader category of capacitors, Kyocera AVX is particularly known for its comprehensive offerings in the Fixed Capacitors subcategory. The company’s focus on advanced material science, product quality, and state-of-the-art manufacturing processes enables it to produce components like the 560L104YTT, which meet the demanding specifications of the electronics industry. Kyocera AVX’s product portfolio includes a variety of capacitors, offering solutions that are critical in power management, signal integrity, and circuit protection across a broad array of industries and applications. Their commitment to innovation and quality makes them a go-to manufacturer for engineers and procurement professionals looking for reliable and high-performance capacitors.
Where to Find 560L104YTT by Kyocera AVX Components
To find the 560L104YTT capacitor, we recommend using the resource available at FindChips.com. This platform allows you to compare current stock levels and pricing for the Fixed Capacitors from various distributors. Historically, this part has been available through distributors such as Avnet Asia, TTI, TTI Europe, Mouser Electronics, DigiKey, and Farnell. However, to ensure the most current availability and best pricing, visiting FindChips.com will provide up-to-the-minute information. The site’s robust search and comparison features make it an invaluable tool for engineers and procurement professionals looking to source electronic components efficiently.