Overview of 5646492-1 by TE Connectivity
The 5646492-1 is a board connector that features an 88-position, 2 mm press-fit receptacle with an accompanying rectangular contact pattern. It’s designed for right-angle mounting and is particularly notable for its EMI shielding capabilities. As part of the Headers and Edge Type Connectors subcategory, this component integrates numerous essential features, including a shielding option that ensures reduced electromagnetic interference, making it suitable for environments where signal integrity is critical.
This connector’s body is constructed from glass-filled polyester, providing a durable insulator material, while the connector pins are designed to accommodate a mating pitch of 0.079 inches. It is also equipped with polarization features to prevent incorrect mating and supports a wide operating temperature range from -55 °C to +125 °C, making it versatile for various applications. Its press-fit termination type eliminates the need for soldering, which simplifies the assembly process and enhances reliability in harsh environments.
This product is compliant with RoHS, lead-free, and REACH standards, ensuring it meets current environmental and regulatory requirements. TE Connectivity lists this part with an active lifecycle status, and its factory lead time is approximately 6 weeks, 3 days from the date of this writing.
Industry Applications for 5646492-1
The 5646492-1 connector can potentially be applied in a variety of industries where reliability and signal integrity are paramount. Below are some illustrative examples:
- Telecommunications: This connector could potentially be used in telecommunications equipment such as switches, routers, and base stations where EMI shielding is crucial to ensure signal integrity.
- Computing and Data Storage: In data centers and networking infrastructure, reliable connections are needed for routers, switches, and storage devices. The EMI shielding property of this connector could potentially help in maintaining signal integrity across the network.
- Consumer Electronics: This connector might be suitable for high-performance consumer electronics requiring compact and reliable connections, such as laptops and gaming consoles, where space-saving right-angle connectors are beneficial.
- Industrial Automation: In factory automation and control systems, connectors that can withstand wide temperature ranges and provide secure connections without soldering (via press-fit technology) might be particularly beneficial.
These potential industry applications are strictly conceptual and would require rigorous analysis and verification by engineering teams to confirm compliance with industry standards and specific operational requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, noted for its wide range of products including Headers and Edge Type Connectors. The company designs and manufactures connectors that are essential in the creation of complex electronics systems across various industries. TE Connectivity is recognized for its commitment to innovation and quality. The introduction of products like the 5646492-1 demonstrate their expertise in developing reliable components that meet stringent requirements in terms of performance, environmental resistance, and ease of use.
Where to Find 5646492-1 by TE Connectivity
To purchase the 5646492-1, visit findchips.com and explore the range of distributors who have historically stocked this item, such as Master Electronics, Avnet Americas, DigiKey, and Mouser Electronics. Stock levels and pricing are subject to change, so checking current availability through findchips.com is essential for the most accurate information. To explore alternative parts or similar components from TE Connectivity or other manufacturers, the Headers and Edge Type Connectors link will direct you to a comprehensive listing.