Overview of 56SD30-01-2-AJN by Grayhill Inc.
The 56SD30-01-2-AJN is a rotary switch that features six positions and a double pole six throw (DP6T) configuration, capable of handling a maximum current of 0.2A at both 115VAC and 30VDC. It comes with a solder terminal for connectivity and an adjustable stop type actuator for precise control. This switch is designed for panel mount applications and is threaded for secure attachment. Additionally, it complies with RoHS standards, ensuring it meets current environmental and safety regulations.
Constructed with a body height of 9.01mm and a length or diameter of 12.7mm, this rotary switch is compact yet versatile. It offers a sealing feature for both the shaft and panel, enhancing its durability and suitability for various environments. With a latched switch action and a gold over nickel terminal finish, the 56SD30-01-2-AJN is designed for reliability and long service life. Its 30° indexing angle allows for precise control, making it suitable for a range of adjustment settings.
Industry Applications for 56SD30-01-2-AJN
Potential industry applications for the 56SD30-01-2-AJN rotary switch are varied and span multiple sectors. Given its specifications and design features, this switch could potentially be utilized in a number of environments and systems. Please note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Environmental monitoring systems might employ such rotary switches for adjusting settings or selecting modes on equipment used to measure air quality, water quality, or soil conditions. The shaft and panel sealing feature of the 56SD30-01-2-AJN enhances its suitability for outdoor or harsh environments.
- In smart cities initiatives, this switch could potentially serve in control panels for lighting, waste management, and traffic control systems, where reliable, latched switching is crucial.
- Technology-enabled educational tools and research equipment often require durable switches for user interface. The compact size and reliable performance of the 56SD30-01-2-AJN make it suitable for such applications.
- Consumer electronics, particularly in audio and video systems, might utilize this type of rotary switch for volume control or input selection due to its precise control capabilities and durability.
It is essential for engineers and procurement teams to consider the specific requirements of their applications, such as voltage, current, and environmental conditions, when selecting components like the 56SD30-01-2-AJN. Detailed analysis and verification are necessary to ensure compliance and functionality.
About Grayhill Inc.
Grayhill Inc. is a leading manufacturer known for its broad range of high-quality electronic components, including a comprehensive lineup of switches. Among these, rotary switches are a particular area of expertise for Grayhill. The 56SD30-01-2-AJN exemplifies their commitment to offering durable, precise, and versatile switching solutions. In addition to the 56SD30-01-2-AJN, Grayhill Inc. manufactures a variety of similar parts suitable for a wide array of applications, ensuring they meet the current needs of both engineering and procurement professionals. Their products are highly regarded for their quality, reliability, and innovation in the electronics industry.
Where to Find 56SD30-01-2-AJN by Grayhill Inc
To source the 56SD30-01-2-AJN rotary switch by Grayhill Inc., professionals are advised to visit findchips.com. This platform offers up-to-date information on stock levels, pricing, and availability from a range of distributors. For those interested in Rotary Switches and potentially similar parts offered by Grayhill Inc or other manufacturers, findchips.com provides comprehensive search tools and resources.
Historically, the part has been available at distributors including Master Electronics, Sager, Avnet Americas, and Onlinecomponents.com, among others. However, for the most current availability, pricing, and distributor options for the 56SD30-01-2-AJN, visiting findchips.com is recommended.