Overview of 571-0100 by Deltron / DEM Manufacturing
The 571-0100 serves as an interconnection device that is designed for use as a test point on printed circuit boards (PCBs). This component is compliant with RoHS directives, indicating that it is free from hazardous substances and is suitable for a variety of electronic applications. The part features a black insulator and connector color, lending itself to a standard aesthetic commonly found in electronic assemblies.
This specific model has a current rating of 10 A, allowing for efficient energy transfer in various applications. The operating voltage is rated at 250 Vrms, making it suitable for use where such voltage levels are present. The mounting hole diameter of 1.94 mm offers compatibility with most PCB layouts, enhancing its usability across different design environments. The Other Interconnects subcategory positions this part effectively within the broader category of connectors, catering specifically to applications requiring test points.
Additionally, the 571-0100 has a range of attributes that further define its utility, such as its contact style, which is characterized as a round pin-socket. This contributes to providing reliable connections and disconnections. The contact material is brass with a silver termination finish, which is advantageous for conductivity and long-term performance. The part’s dimensions further include a body breadth of 0.488 inches, a depth of 0.925 inches, and a length of 0.413 inches, allowing it to fit into compact spaces.
Industry Applications for 571-0100
Given its specifications, the 571-0100 is likely to find applications in several industries. Below are a few examples of relevant use cases:
- Education and Research: In educational settings, this part might be utilized in experimental setups where PCB testing is required. Its reliable connection and compliance with safety standards may make it suitable for research laboratories focused on electronics.
- Industrial Automation: Within industrial automation systems, the 571-0100 could potentially serve as a test point in control panels or sensor assemblies, facilitating easy debugging and maintenance operations. Its rated current and operating voltage align with the electrical characteristics often needed in automation equipment.
- Electronic Manufacturing: In the electronic manufacturing sector, where testing and quality assurance are critical, this part may be integrated into various devices such as consumer electronics or industrial machinery. The test point functionality might support engineers in validating circuit operations during the assembly process.
It is important to note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Deltron / DEM Manufacturing
Deltron / DEM Manufacturing specializes in the design and production of interconnect solutions, particularly in the context of connectors. Their product range includes various components suited for different applications, including the 571-0100 and similar parts dedicated to serving test and connection needs in electronic devices. The manufacturer is recognized for its commitment to producing RoHS-compliant components, which align with evolving standards for safety and environmental impact in the electronics industry.
Deltron / DEM Manufacturing’s extensive portfolio includes a variety of connectors that cater to diverse applications, enhancing circuit integrity and performance across technological sectors. Their focus on quality and compliance with international standards positions them favorably among manufacturers in the electronic components space.
Research Price and Stock for 571-0100 by Deltron / DEM Manufacturing on Findchips.com
For those looking to purchase the 571-0100, it is advisable to research stock availability and pricing on Findchips. This resource provides a comprehensive overview of the current market status and can help identify the most suitable distributors. The Other Interconnects subcategory can also be useful for finding alternate parts from Deltron / DEM Manufacturing or other manufacturers that might fit your requirements.
The 571-0100 has been historically available at various distributors, including TME, Quest Components, Bristol Electronics, Mouser Electronics, and Newark. However, it is important to check Findchips for real-time stock levels and pricing to ensure the most accurate and up-to-date information.